Keywords:





CONN HEADER 26POS .100" SGL GOLD - TSW-126-05-S-S - Connectors, Interconnects

Digi-Key Part Number SAM1017-26-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTSW-126-05-S-S
DescriptionCONN HEADER 26POS .100" SGL GOLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationTSW-126-05-S-S
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Contact Mating Length0.105" (2.67mm)
Features-
Height Above Board0.100" (2.54mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Positions 26
Number of Rows1
PackagingBulk
Pitch0.100" (2.54mm)
Row Spacing-
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSW 126 05 S S
TSW12605SS
SAM1017 26 ND
SAM101726ND
SAM1017-26

TSW-126-05-S-S Specification Sheet

Image of CONN HEADER 26POS .100" SGL GOLD - TSW-126-05-S-S

CONN HEADER 26POS .100" SGL GOLD - TSW-126-05-S-S (SAM1017-26-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN HEADER 26POS .100" SGL GOLD - TSW-126-05-G-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-05-L-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-05-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-05-S-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-05-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-06-G-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-06-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1021-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-06-L-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-06-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1023-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-06-S-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-06-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1025-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-07-G-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-07-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1029-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-07-L-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-07-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1031-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-07-S-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-07-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1033-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-08-G-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-08-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1038-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-08-L-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-08-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1042-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-08-S-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-08-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1046-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-14-G-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-14-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1053-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-14-L-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-14-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1055-26-ND.
CONN HEADER 26POS .100" SGL GOLD - TSW-126-14-S-S
 Order 'conn header 26pos .100" sgl gold - TSW-126-14-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1057-26-ND.

Send this link via E-Mail
Help With This Screen

CONN HEADER 26POS .100" SGL GOLD - TSW-126-05-S-S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 26POS .100" SGL GOLD - TSW-126-05-L-S Next: CONN HEADER 26POS .100" SGL GOLD - TSW-126-06-G-S
CONN HEADER 26POS .100" SGL GOLD - TSW-126-05-S-S