Keywords:





CONN HEADER 94POS .100" DL GOLD - TSW-147-05-S-D - Connectors, Interconnects

Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-147-05-S-D

Digi-Key Part Number SAM1016-47-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberTSW-147-05-S-D
DescriptionCONN HEADER 94POS .100" DL GOLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-147-05-S-D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-147-05-S-D
Technical/Catalog InformationTSW-147-05-S-D
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
Contact Mating Length0.105" (2.67mm)
Features-
Height Above Board0.100" (2.54mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Positions 94
Number of Rows2
PackagingBulk
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSW 147 05 S D
TSW14705SD
SAM1016 47 ND
SAM101647ND
SAM1016-47

TSW-147-05-S-D Specification Sheet

Image of CONN HEADER 94POS .100" DL GOLD - TSW-147-05-S-D

CONN HEADER 94POS .100" DL GOLD - TSW-147-05-S-D (SAM1016-47-ND) - Connectors, Interconnects

Related parts Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-147-05-S-D
CONN HEADER 94POS .100" DL GOLD - TSW-147-05-G-D
 Order 'conn header 94pos .100" dl gold - TSW-147-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-47-ND.
CONN HEADER 94POS .100" DL GOLD - TSW-147-05-L-D
 Order 'conn header 94pos .100" dl gold - TSW-147-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-47-ND.
CONN HEADER 94POS .100" DL GOLD - TSW-147-05-S-D
 Order 'conn header 94pos .100" dl gold - TSW-147-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-47-ND.
CONN HEADER 94POS .100" DL TIN - TSW-147-05-T-D
 Order 'conn header 94pos .100" dl tin - TSW-147-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-47-ND.
CONN HEADER 47POS .100" SGL GOLD - TSW-147-05-G-S
 Order 'conn header 47pos .100" sgl gold - TSW-147-05-G-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1013-47-ND.
CONN HEADER 47POS .100" SGL GOLD - TSW-147-05-L-S
 Order 'conn header 47pos .100" sgl gold - TSW-147-05-L-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1015-47-ND.
CONN HEADER 47POS .100" SGL GOLD - TSW-147-05-S-S
 Order 'conn header 47pos .100" sgl gold - TSW-147-05-S-S' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1017-47-ND.
CONN HEADER 94POS .100" DL GOLD - TSW-147-06-G-D
 Order 'conn header 94pos .100" dl gold - TSW-147-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-47-ND.
CONN HEADER 94POS .100" DL GOLD - TSW-147-06-L-D
 Order 'conn header 94pos .100" dl gold - TSW-147-06-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-47-ND.
CONN HEADER 94POS .100" DL GOLD - TSW-147-06-S-D
 Order 'conn header 94pos .100" dl gold - TSW-147-06-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-47-ND.
CONN HEADER 94POS .100" DL GOLD - TSW-147-07-G-D
 Order 'conn header 94pos .100" dl gold - TSW-147-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-47-ND.
CONN HEADER 94POS .100" DL GOLD - TSW-147-07-L-D
 Order 'conn header 94pos .100" dl gold - TSW-147-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-47-ND.
CONN HEADER 94POS .100" DL GOLD - TSW-147-07-S-D
 Order 'conn header 94pos .100" dl gold - TSW-147-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-47-ND.
CONN HEADER 94POS .100" DL GOLD - TSW-147-08-G-D
 Order 'conn header 94pos .100" dl gold - TSW-147-08-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-47-ND.
CONN HEADER 94POS .100" DL GOLD - TSW-147-08-L-D
 Order 'conn header 94pos .100" dl gold - TSW-147-08-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-47-ND.

Options for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-147-05-S-D
Send this link via E-Mail
Help With This Screen

CONN HEADER 94POS .100" DL GOLD - TSW-147-05-S-D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 94POS .100" DL GOLD - TSW-147-05-L-D Next: CONN HEADER 94POS .100" DL GOLD - TSW-147-06-G-D
CONN HEADER 94POS .100" DL GOLD - TSW-147-05-S-D