CONN HEADER 70POS .100" DL GOLD - TSW-135-05-G-D
| Digi-Key Part Number | SAM1012-35-ND |
1 10 100 500 1000 5000 10000 |
5.29000 4.73300 3.89790 3.08120 2.64500 2.41298 2.32018 |
Extended Price
5.29 47.33 389.79 1540.60 2645.00 12064.90 23201.80 |
| Manufacturer Part Number | TSW-135-05-G-D | |||
| Description | CONN HEADER 70POS .100" DL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-135-05-G-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 70 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 135 05 G D TSW13505GD SAM1012 35 ND SAM101235ND SAM1012-35 |
TSW-135-05-G-D Specification Sheet
CONN HEADER 70POS .100" DL GOLD - TSW-135-05-G-D (SAM1012-35-ND)
Related parts :CONN HEADER 70POS .100" DL GOLD - TSW-135-05-G-D
Order 'conn header 70pos .100" dl gold - TSW-135-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-35-ND.
CONN HEADER 70POS .100" DL GOLD - TSW-135-05-L-D
Order 'conn header 70pos .100" dl gold - TSW-135-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-35-ND.
CONN HEADER 70POS .100" DL GOLD - TSW-135-05-S-D
Order 'conn header 70pos .100" dl gold - TSW-135-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-35-ND.
CONN HEADER 70POS .100" DL TIN - TSW-135-05-T-D
Order 'conn header 70pos .100" dl tin - TSW-135-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-35-ND.
CONN HEADER 70POS .100" DL GOLD - TSW-135-06-G-D
Order 'conn header 70pos .100" dl gold - TSW-135-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-35-ND.
CONN HEADER 70POS .100" DL GOLD - TSW-135-06-L-D
Order 'conn header 70pos .100" dl gold - TSW-135-06-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-35-ND.
CONN HEADER 70POS .100" DL GOLD - TSW-135-06-S-D
Order 'conn header 70pos .100" dl gold - TSW-135-06-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-35-ND.
CONN HEADER 70POS .100" DL GOLD - TSW-135-07-G-D
Order 'conn header 70pos .100" dl gold - TSW-135-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-35-ND.
CONN HEADER 70POS .100" DL GOLD - TSW-135-07-L-D
Order 'conn header 70pos .100" dl gold - TSW-135-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-35-ND.
CONN HEADER 70POS .100" DL GOLD - TSW-135-07-S-D
Order 'conn header 70pos .100" dl gold - TSW-135-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-35-ND.
CONN HEADER 70POS .100" DL GOLD - TSW-135-08-G-D
Order 'conn header 70pos .100" dl gold - TSW-135-08-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-35-ND.
CONN HEADER 70POS .100" DL GOLD - TSW-135-08-L-D
Order 'conn header 70pos .100" dl gold - TSW-135-08-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-35-ND.
CONN HEADER 70POS .100" DL GOLD - TSW-135-08-S-D
Order 'conn header 70pos .100" dl gold - TSW-135-08-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1044-35-ND.
CONN HEADER 70POS .100" DL GOLD - TSW-135-14-G-D
Order 'conn header 70pos .100" dl gold - TSW-135-14-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1052-35-ND.
CONN HEADER 70POS .100" DL GOLD - TSW-135-14-L-D
Order 'conn header 70pos .100" dl gold - TSW-135-14-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1054-35-ND.
Send this link via E-Mail
Help With This Screen