CONN HEADER 52POS .100" DL GOLD - TSW-126-05-G-D - Connectors
| Digi-Key Part Number | SAM1012-26-ND |
1 10 100 500 1000 5000 10000 |
4.48000 4.00800 3.30110 2.60940 2.24000 2.04351 1.96491 |
Extended Price
4.48 40.08 330.11 1304.70 2240.00 10217.55 19649.10 |
| Manufacturer Part Number | TSW-126-05-G-D | |||
| Description | CONN HEADER 52POS .100" DL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-126-05-G-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 52 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 126 05 G D TSW12605GD SAM1012 26 ND SAM101226ND SAM1012-26 |
TSW-126-05-G-D Specification Sheet
CONN HEADER 52POS .100" DL GOLD - TSW-126-05-G-D (SAM1012-26-ND) - Connectors
Related parts Connectors :CONN HEADER 52POS .100" DL GOLD - TSW-126-05-G-D
Order 'conn header 52pos .100" dl gold - TSW-126-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-05-L-D
Order 'conn header 52pos .100" dl gold - TSW-126-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-05-S-D
Order 'conn header 52pos .100" dl gold - TSW-126-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-26-ND.
CONN HEADER 52POS .100" DL TIN - TSW-126-05-T-D
Order 'conn header 52pos .100" dl tin - TSW-126-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-06-G-D
Order 'conn header 52pos .100" dl gold - TSW-126-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-06-L-D
Order 'conn header 52pos .100" dl gold - TSW-126-06-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-06-S-D
Order 'conn header 52pos .100" dl gold - TSW-126-06-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-07-G-D
Order 'conn header 52pos .100" dl gold - TSW-126-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-07-L-D
Order 'conn header 52pos .100" dl gold - TSW-126-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-07-S-D
Order 'conn header 52pos .100" dl gold - TSW-126-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-08-G-D
Order 'conn header 52pos .100" dl gold - TSW-126-08-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-08-L-D
Order 'conn header 52pos .100" dl gold - TSW-126-08-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-08-S-D
Order 'conn header 52pos .100" dl gold - TSW-126-08-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1044-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-14-G-D
Order 'conn header 52pos .100" dl gold - TSW-126-14-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1052-26-ND.
CONN HEADER 52POS .100" DL GOLD - TSW-126-14-L-D
Order 'conn header 52pos .100" dl gold - TSW-126-14-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1054-26-ND.
Send this link via E-Mail
Help With This Screen