Keywords:





Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-05-G-D

CONN HEADER 44POS .100" DL GOLD - TSW-122-05-G-D - Connectors, Interconnects

Digi-Key Part Number SAM1012-22-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
4.12000
3.68600
3.03580
2.39972
2.05999
1.87929
1.80701
Extended Price
4.12
36.86
303.58
1199.86
2059.99
9396.45
18070.10
Manufacturer Part NumberTSW-122-05-G-D
DescriptionCONN HEADER 44POS .100" DL GOLD
Quantity Available
All prices are in USD

Non-Stock

Purchase Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-05-G-D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-05-G-D
Technical/Catalog InformationTSW-122-05-G-D
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
Contact Mating Length0.105" (2.67mm)
Features-
Height Above Board0.100" (2.54mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Positions 44
Number of Rows2
PackagingBulk
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TSW 122 05 G D
TSW12205GD
SAM1012 22 ND
SAM101222ND
SAM1012-22

TSW-122-05-G-D Specification Sheet

Image of CONN HEADER 44POS .100" DL GOLD - TSW-122-05-G-D

CONN HEADER 44POS .100" DL GOLD - TSW-122-05-G-D (SAM1012-22-ND) - Connectors, Interconnects

Related parts Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-05-G-D
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-05-G-D
 Order 'conn header 44pos .100" dl gold - TSW-122-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-05-L-D
 Order 'conn header 44pos .100" dl gold - TSW-122-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-05-S-D
 Order 'conn header 44pos .100" dl gold - TSW-122-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-06-G-D
 Order 'conn header 44pos .100" dl gold - TSW-122-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-06-L-D
 Order 'conn header 44pos .100" dl gold - TSW-122-06-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-06-S-D
 Order 'conn header 44pos .100" dl gold - TSW-122-06-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-07-G-D
 Order 'conn header 44pos .100" dl gold - TSW-122-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-07-L-D
 Order 'conn header 44pos .100" dl gold - TSW-122-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-07-S-D
 Order 'conn header 44pos .100" dl gold - TSW-122-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-08-G-D
 Order 'conn header 44pos .100" dl gold - TSW-122-08-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-08-L-D
 Order 'conn header 44pos .100" dl gold - TSW-122-08-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-08-S-D
 Order 'conn header 44pos .100" dl gold - TSW-122-08-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1044-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-14-G-D
 Order 'conn header 44pos .100" dl gold - TSW-122-14-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1052-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-14-L-D
 Order 'conn header 44pos .100" dl gold - TSW-122-14-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1054-22-ND.
Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-14-S-D
 Order 'conn header 44pos .100" dl gold - TSW-122-14-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1056-22-ND.

Options for Gold Through Hole Board To Board - Headers, Male Pin Connectors, Interconnect Samtec Inc (VA) Unshrouded TSW-122-05-G-D
Send this link via E-Mail
Help With This Screen

CONN HEADER 44POS .100" DL GOLD - TSW-122-05-G-D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER 44POS .100 VERT TIN - 15-42-6044 Next: CONN HEADER 44POS .100" DL GOLD - TSW-122-05-L-D
CONN HEADER 44POS .100" DL GOLD - TSW-122-05-G-D