CONN HEADER 36POS .100" DL GOLD - TSW-118-05-G-D - Connectors
| Digi-Key Part Number | SAM1012-18-ND |
1 10 100 500 1000 5000 10000 |
3.76000 3.36400 2.77050 2.19004 1.88000 1.71509 1.64913 |
Extended Price
3.76 33.64 277.05 1095.02 1880.00 8575.45 16491.30 |
| Manufacturer Part Number | TSW-118-05-G-D | |||
| Description | CONN HEADER 36POS .100" DL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-118-05-G-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 36 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 118 05 G D TSW11805GD SAM1012 18 ND SAM101218ND SAM1012-18 |
TSW-118-05-G-D Specification Sheet
CONN HEADER 36POS .100" DL GOLD - TSW-118-05-G-D (SAM1012-18-ND) - Connectors
Related parts Connectors :CONN HEADER 36POS .100" DL GOLD - TSW-118-05-G-D
Order 'conn header 36pos .100" dl gold - TSW-118-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-18-ND.
CONN HEADER 36POS .100" DL GOLD - TSW-118-05-L-D
Order 'conn header 36pos .100" dl gold - TSW-118-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-18-ND.
CONN HEADER 36POS .100" DL GOLD - TSW-118-05-S-D
Order 'conn header 36pos .100" dl gold - TSW-118-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-18-ND.
CONN HEADER 36POS .100" DL TIN - TSW-118-05-T-D
Order 'conn header 36pos .100" dl tin - TSW-118-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-18-ND.
CONN HEADER 36POS .100" DL GOLD - TSW-118-06-G-D
Order 'conn header 36pos .100" dl gold - TSW-118-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-18-ND.
CONN HEADER 36POS .100" DL GOLD - TSW-118-06-L-D
Order 'conn header 36pos .100" dl gold - TSW-118-06-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-18-ND.
CONN HEADER 36POS .100" DL GOLD - TSW-118-06-S-D
Order 'conn header 36pos .100" dl gold - TSW-118-06-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-18-ND.
CONN HEADER 36POS .100" DL GOLD - TSW-118-07-G-D
Order 'conn header 36pos .100" dl gold - TSW-118-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-18-ND.
CONN HEADER 36POS .100" DL GOLD - TSW-118-07-L-D
Order 'conn header 36pos .100" dl gold - TSW-118-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-18-ND.
CONN HEADER 36POS .100" DL GOLD - TSW-118-07-S-D
Order 'conn header 36pos .100" dl gold - TSW-118-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-18-ND.
CONN HEADER 36POS .100" DL GOLD - TSW-118-08-G-D
Order 'conn header 36pos .100" dl gold - TSW-118-08-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-18-ND.
CONN HEADER 36POS .100" DL GOLD - TSW-118-08-L-D
Order 'conn header 36pos .100" dl gold - TSW-118-08-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-18-ND.
CONN HEADER 36POS .100" DL GOLD - TSW-118-08-S-D
Order 'conn header 36pos .100" dl gold - TSW-118-08-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1044-18-ND.
CONN HEADER 36POS .100" DL GOLD - TSW-118-14-G-D
Order 'conn header 36pos .100" dl gold - TSW-118-14-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1052-18-ND.
CONN HEADER 36POS .100" DL GOLD - TSW-118-14-L-D
Order 'conn header 36pos .100" dl gold - TSW-118-14-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1054-18-ND.
Send this link via E-Mail
Help With This Screen