CONN HEADER 30POS .100" DL GOLD - TSW-115-05-G-D
| Digi-Key Part Number | SAM1012-15-ND |
1 10 100 500 1000 5000 10000 |
3.49000 3.12300 2.57160 2.03276 1.74500 1.59193 1.53070 |
Extended Price
3.49 31.23 257.16 1016.38 1745.00 7959.65 15307.00 |
| Manufacturer Part Number | TSW-115-05-G-D | |||
| Description | CONN HEADER 30POS .100" DL GOLD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TSW-115-05-G-D |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Gold |
| Contact Mating Length | 0.105" (2.67mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | TSW |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TSW 115 05 G D TSW11505GD SAM1012 15 ND SAM101215ND SAM1012-15 |
TSW-115-05-G-D Specification Sheet
CONN HEADER 30POS .100" DL GOLD - TSW-115-05-G-D (SAM1012-15-ND)
Related parts :CONN HEADER 30POS .100" DL GOLD - TSW-115-05-G-D
Order 'conn header 30pos .100" dl gold - TSW-115-05-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1012-15-ND.
CONN HEADER 30POS .100" DL GOLD - TSW-115-05-L-D
Order 'conn header 30pos .100" dl gold - TSW-115-05-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1014-15-ND.
CONN HEADER 30POS .100" DL GOLD - TSW-115-05-S-D
Order 'conn header 30pos .100" dl gold - TSW-115-05-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1016-15-ND.
CONN HEADER 30POS .100" DL TIN - TSW-115-05-T-D
Order 'conn header 30pos .100" dl tin - TSW-115-05-T-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1018-15-ND.
CONN HEADER 30POS .100" DL GOLD - TSW-115-06-G-D
Order 'conn header 30pos .100" dl gold - TSW-115-06-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1020-15-ND.
CONN HEADER 30POS .100" DL GOLD - TSW-115-06-L-D
Order 'conn header 30pos .100" dl gold - TSW-115-06-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1022-15-ND.
CONN HEADER 30POS .100" DL GOLD - TSW-115-06-S-D
Order 'conn header 30pos .100" dl gold - TSW-115-06-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1024-15-ND.
CONN HEADER 30POS .100" DL GOLD - TSW-115-07-G-D
Order 'conn header 30pos .100" dl gold - TSW-115-07-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1028-15-ND.
CONN HEADER 30POS .100" DL GOLD - TSW-115-07-L-D
Order 'conn header 30pos .100" dl gold - TSW-115-07-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1030-15-ND.
CONN HEADER 30POS .100" DL GOLD - TSW-115-07-S-D
Order 'conn header 30pos .100" dl gold - TSW-115-07-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1032-15-ND.
CONN HEADER 30POS .100" DL GOLD - TSW-115-08-G-D
Order 'conn header 30pos .100" dl gold - TSW-115-08-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1036-15-ND.
CONN HEADER 30POS .100" DL GOLD - TSW-115-08-L-D
Order 'conn header 30pos .100" dl gold - TSW-115-08-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1040-15-ND.
CONN HEADER 30POS .100" DL GOLD - TSW-115-08-S-D
Order 'conn header 30pos .100" dl gold - TSW-115-08-S-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1044-15-ND.
CONN HEADER 30POS .100" DL GOLD - TSW-115-14-G-D
Order 'conn header 30pos .100" dl gold - TSW-115-14-G-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1052-15-ND.
CONN HEADER 30POS .100" DL GOLD - TSW-115-14-L-D
Order 'conn header 30pos .100" dl gold - TSW-115-14-L-D' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1054-15-ND.
Send this link via E-Mail
Help With This Screen