Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RCPT 39POS .100" SNGL VERT - BCS-139-L-S-TE

Digi-Key Part Number SAM1011-39-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
5.34000
4.77800
3.93470
3.11030
2.66999
2.43578
2.34210
Extended Price
5.34
47.78
393.47
1555.15
2669.99
12178.90
23421.00
Manufacturer Part NumberBCS-139-L-S-TE
DescriptionCONN RCPT 39POS .100" SNGL VERT
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBCS-139-L-S-TE
VendorSamtec Inc (VA)
CategoryConnectors
ColorBlack
Connector TypeReceptacle, Socket
Contact FinishGold
Features-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Row Spacing-
SeriesBCS
PackagingTube
Fastening Type-
TerminationSolder
Contact Finish Thickness10µin (0.25µm)
Number of Positions 39
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BCS 139 L S TE
BCS139LSTE
SAM1011 39 ND
SAM101139ND
SAM1011-39


Image of CONN RCPT 39POS .100" SNGL VERT - BCS-139-L-S-TE

CONN RCPT 39POS .100" SNGL VERT - BCS-139-L-S-TE (SAM1011-39-ND)

Related parts:
CONN RCPT 39POS .100" SNGL VERT - BCS-139-L-S-TE
 Order 'conn rcpt 39pos .100" sngl vert - BCS-139-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-39-ND.
CONN RCPT 39POS .100" SNGL VERT - BCS-139-L-S-PE
 Order 'conn rcpt 39pos .100" sngl vert - BCS-139-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-39-ND.
CONN RCPT 78POS .100" DUAL VERT - BCS-139-L-D-TE
 Order 'conn rcpt 78pos .100" dual vert - BCS-139-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-39-ND.
CONN RCPT 39POS .100" SNGL HORZ - BCS-139-L-S-HE
 Order 'conn rcpt 39pos .100" sngl horz - BCS-139-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-39-ND.
CONN RCPT 1POS .100" SNGL VERT - BCS-101-L-S-TE
 Order 'conn rcpt 1pos .100" sngl vert - BCS-101-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-01-ND.
CONN RCPT 2POS .100" SNGL VERT - BCS-102-L-S-TE
 Order 'conn rcpt 2pos .100" sngl vert - BCS-102-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-02-ND.
CONN RCPT 3POS .100" SNGL VERT - BCS-103-L-S-TE
 Order 'conn rcpt 3pos .100" sngl vert - BCS-103-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-03-ND.
CONN RCPT 4POS .100" SNGL VERT - BCS-104-L-S-TE
 Order 'conn rcpt 4pos .100" sngl vert - BCS-104-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-04-ND.
CONN RCPT 5POS .100" SNGL VERT - BCS-105-L-S-TE
 Order 'conn rcpt 5pos .100" sngl vert - BCS-105-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-05-ND.
CONN RCPT 6POS .100" SNGL VERT - BCS-106-L-S-TE
 Order 'conn rcpt 6pos .100" sngl vert - BCS-106-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-06-ND.
CONN RCPT 7POS .100" SNGL VERT - BCS-107-L-S-TE
 Order 'conn rcpt 7pos .100" sngl vert - BCS-107-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-07-ND.
CONN RCPT 8POS .100" SNGL VERT - BCS-108-L-S-TE
 Order 'conn rcpt 8pos .100" sngl vert - BCS-108-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-08-ND.
CONN RCPT 9POS .100" SNGL VERT - BCS-109-L-S-TE
 Order 'conn rcpt 9pos .100" sngl vert - BCS-109-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-09-ND.
CONN RCPT 10POS .100" SNGL VERT - BCS-110-L-S-TE
 Order 'conn rcpt 10pos .100" sngl vert - BCS-110-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-10-ND.
CONN RCPT 11POS .100" SNGL VERT - BCS-111-L-S-TE
 Order 'conn rcpt 11pos .100" sngl vert - BCS-111-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-11-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RCPT 39POS .100" SNGL VERT - BCS-139-L-S-PE Next: CONN RCPT 3CONT DIN R/A PCB SHLD - 57PC3FS