Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-119-L-S-TE
CONN RCPT 19POS .100" SNGL VERT - BCS-119-L-S-TE - Connectors, Interconnects
| Digi-Key Part Number | SAM1011-19-ND |
1 10 100 500 1000 5000 10000 |
3.74000 3.34600 2.75580 2.17838 1.87000 1.70596 1.64035 |
Extended Price
3.74 33.46 275.58 1089.19 1870.00 8529.80 16403.50 |
| Manufacturer Part Number | BCS-119-L-S-TE | |||
| Description | CONN RCPT 19POS .100" SNGL VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCS-119-L-S-TE |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.290" (7.37mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCS 119 L S TE BCS119LSTE SAM1011 19 ND SAM101119ND SAM1011-19 |
BCS-119-L-S-TE Specification Sheet
CONN RCPT 19POS .100" SNGL VERT - BCS-119-L-S-TE (SAM1011-19-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-119-L-S-TEGold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-119-L-S-TE
Order 'conn rcpt 19pos .100" sngl vert - BCS-119-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-19-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-119-L-S-PE
Order 'conn rcpt 19pos .100" sngl vert - BCS-119-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-19-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-119-L-S-HE
Order 'conn rcpt 19pos .100" sngl horz - BCS-119-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-19-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-119-L-D-TE
Order 'conn rcpt 38pos .100" dual vert - BCS-119-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-19-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-101-L-S-TE
Order 'conn rcpt 1pos .100" sngl vert - BCS-101-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-01-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-102-L-S-TE
Order 'conn rcpt 2pos .100" sngl vert - BCS-102-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-02-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-103-L-S-TE
Order 'conn rcpt 3pos .100" sngl vert - BCS-103-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-03-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-104-L-S-TE
Order 'conn rcpt 4pos .100" sngl vert - BCS-104-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-04-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-105-L-S-TE
Order 'conn rcpt 5pos .100" sngl vert - BCS-105-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-05-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-106-L-S-TE
Order 'conn rcpt 6pos .100" sngl vert - BCS-106-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-06-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-107-L-S-TE
Order 'conn rcpt 7pos .100" sngl vert - BCS-107-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-07-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-108-L-S-TE
Order 'conn rcpt 8pos .100" sngl vert - BCS-108-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-08-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-109-L-S-TE
Order 'conn rcpt 9pos .100" sngl vert - BCS-109-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-09-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-110-L-S-TE
Order 'conn rcpt 10pos .100" sngl vert - BCS-110-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-10-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-111-L-S-TE
Order 'conn rcpt 11pos .100" sngl vert - BCS-111-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-11-ND.
Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-119-L-S-TE
Send this link via E-Mail
Help With This Screen
