Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-143-L-S-PE
CONN RCPT 43POS .100" SNGL VERT - BCS-143-L-S-PE - Connectors, Interconnects
| Digi-Key Part Number | SAM1010-43-ND |
1 10 100 500 1000 5000 10000 |
5.66000 5.06400 4.17050 3.29670 2.82999 2.58175 2.48245 |
Extended Price
5.66 50.64 417.05 1648.35 2829.99 12908.75 24824.50 |
| Manufacturer Part Number | BCS-143-L-S-PE | |||
| Description | CONN RCPT 43POS .100" SNGL VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCS-143-L-S-PE |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle, Pass Through |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.290" (7.37mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCS 143 L S PE BCS143LSPE SAM1010 43 ND SAM101043ND SAM1010-43 |
BCS-143-L-S-PE Specification Sheet
CONN RCPT 43POS .100" SNGL VERT - BCS-143-L-S-PE (SAM1010-43-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-143-L-S-PEGold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-143-L-S-PE
Order 'conn rcpt 43pos .100" sngl vert - BCS-143-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-43-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-143-L-D-PE
Order 'conn rcpt 86pos .100" dual vert - BCS-143-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-43-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-143-L-S-TE
Order 'conn rcpt 43pos .100" sngl vert - BCS-143-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-43-ND.
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-143-L-S-HE
Order 'conn rcpt 43pos .100" sngl horz - BCS-143-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-43-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-101-L-S-PE
Order 'conn rcpt 1pos .100" sngl vert - BCS-101-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-01-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-102-L-S-PE
Order 'conn rcpt 2pos .100" sngl vert - BCS-102-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-02-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-103-L-S-PE
Order 'conn rcpt 3pos .100" sngl vert - BCS-103-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-03-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-104-L-S-PE
Order 'conn rcpt 4pos .100" sngl vert - BCS-104-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-04-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-105-L-S-PE
Order 'conn rcpt 5pos .100" sngl vert - BCS-105-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-05-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-106-L-S-PE
Order 'conn rcpt 6pos .100" sngl vert - BCS-106-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-06-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-107-L-S-PE
Order 'conn rcpt 7pos .100" sngl vert - BCS-107-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-07-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-108-L-S-PE
Order 'conn rcpt 8pos .100" sngl vert - BCS-108-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-08-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-109-L-S-PE
Order 'conn rcpt 9pos .100" sngl vert - BCS-109-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-09-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-110-L-S-PE
Order 'conn rcpt 10pos .100" sngl vert - BCS-110-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-10-ND.
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-111-L-S-PE
Order 'conn rcpt 11pos .100" sngl vert - BCS-111-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-11-ND.
Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-143-L-S-PE
Send this link via E-Mail
Help With This Screen
