CONN RCPT 34POS .100" SNGL VERT - BCS-134-L-S-PE - Connectors, Interconnects
| Digi-Key Part Number | SAM1010-34-ND |
1 10 100 500 1000 5000 10000 |
4.94000 4.42000 3.64000 2.87732 2.47000 2.25333 2.16666 |
Extended Price
4.94 44.20 364.00 1438.66 2470.00 11266.65 21666.60 |
| Manufacturer Part Number | BCS-134-L-S-PE | |||
| Description | CONN RCPT 34POS .100" SNGL VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCS-134-L-S-PE |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle, Pass Through |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.290" (7.37mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 34 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCS 134 L S PE BCS134LSPE SAM1010 34 ND SAM101034ND SAM1010-34 |
BCS-134-L-S-PE Specification Sheet
CONN RCPT 34POS .100" SNGL VERT - BCS-134-L-S-PE (SAM1010-34-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 34POS .100" SNGL VERT - BCS-134-L-S-PE
Order 'conn rcpt 34pos .100" sngl vert - BCS-134-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-34-ND.
CONN RCPT 34POS .100" SNGL VERT - BCS-134-L-S-TE
Order 'conn rcpt 34pos .100" sngl vert - BCS-134-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-34-ND.
CONN RCPT 34POS .100" DUAL VERT - BCS-117-L-D-PE
Order 'conn rcpt 34pos .100" dual vert - BCS-117-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-17-ND.
CONN RCPT 68POS .100" DUAL VERT - BCS-134-L-D-PE
Order 'conn rcpt 68pos .100" dual vert - BCS-134-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-34-ND.
CONN RCPT 34POS .100" SNGL HORZ - BCS-134-L-S-HE
Order 'conn rcpt 34pos .100" sngl horz - BCS-134-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-34-ND.
CONN RCPT 1POS .100" SNGL VERT - BCS-101-L-S-PE
Order 'conn rcpt 1pos .100" sngl vert - BCS-101-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-01-ND.
CONN RCPT 2POS .100" SNGL VERT - BCS-102-L-S-PE
Order 'conn rcpt 2pos .100" sngl vert - BCS-102-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-02-ND.
CONN RCPT 3POS .100" SNGL VERT - BCS-103-L-S-PE
Order 'conn rcpt 3pos .100" sngl vert - BCS-103-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-03-ND.
CONN RCPT 4POS .100" SNGL VERT - BCS-104-L-S-PE
Order 'conn rcpt 4pos .100" sngl vert - BCS-104-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-04-ND.
CONN RCPT 5POS .100" SNGL VERT - BCS-105-L-S-PE
Order 'conn rcpt 5pos .100" sngl vert - BCS-105-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-05-ND.
CONN RCPT 6POS .100" SNGL VERT - BCS-106-L-S-PE
Order 'conn rcpt 6pos .100" sngl vert - BCS-106-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-06-ND.
CONN RCPT 7POS .100" SNGL VERT - BCS-107-L-S-PE
Order 'conn rcpt 7pos .100" sngl vert - BCS-107-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-07-ND.
CONN RCPT 8POS .100" SNGL VERT - BCS-108-L-S-PE
Order 'conn rcpt 8pos .100" sngl vert - BCS-108-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-08-ND.
CONN RCPT 9POS .100" SNGL VERT - BCS-109-L-S-PE
Order 'conn rcpt 9pos .100" sngl vert - BCS-109-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-09-ND.
CONN RCPT 10POS .100" SNGL VERT - BCS-110-L-S-PE
Order 'conn rcpt 10pos .100" sngl vert - BCS-110-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-10-ND.
Send this link via E-Mail
Help With This Screen
