CONN RCPT 3POS .100" SNGL VERT - BCS-103-L-S-PE - Connectors
| Digi-Key Part Number | SAM1010-03-ND |
1 10 100 500 1000 5000 10000 |
2.46000 2.20100 1.81260 1.43284 1.23000 1.12211 1.07895 |
Extended Price
2.46 22.01 181.26 716.42 1230.00 5610.55 10789.50 |
| Manufacturer Part Number | BCS-103-L-S-PE | |||
| Description | CONN RCPT 3POS .100" SNGL VERT | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCS-103-L-S-PE |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Bottom Entry |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BCS |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCS 103 L S PE BCS103LSPE SAM1010 03 ND SAM101003ND SAM1010-03 |
CONN RCPT 3POS .100" SNGL VERT - BCS-103-L-S-PE (SAM1010-03-ND) - Connectors
Related parts Connectors:CONN RCPT 3POS .100" SNGL VERT - BCS-103-L-S-PE
Order 'conn rcpt 3pos .100" sngl vert - BCS-103-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-03-ND.
CONN RCPT 3POS .100" SNGL VERT - BCS-103-L-S-TE
Order 'conn rcpt 3pos .100" sngl vert - BCS-103-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-03-ND.
CONN RCPT 6POS .100" DUAL VERT - BCS-103-L-D-PE
Order 'conn rcpt 6pos .100" dual vert - BCS-103-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-03-ND.
CONN RCPT 3POS .100" SNGL HORZ - BCS-103-L-S-HE
Order 'conn rcpt 3pos .100" sngl horz - BCS-103-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-03-ND.
CONN RCPT 1POS .100" SNGL VERT - BCS-101-L-S-PE
Order 'conn rcpt 1pos .100" sngl vert - BCS-101-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-01-ND.
CONN RCPT 2POS .100" SNGL VERT - BCS-102-L-S-PE
Order 'conn rcpt 2pos .100" sngl vert - BCS-102-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-02-ND.
CONN RCPT 4POS .100" SNGL VERT - BCS-104-L-S-PE
Order 'conn rcpt 4pos .100" sngl vert - BCS-104-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-04-ND.
CONN RCPT 5POS .100" SNGL VERT - BCS-105-L-S-PE
Order 'conn rcpt 5pos .100" sngl vert - BCS-105-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-05-ND.
CONN RCPT 6POS .100" SNGL VERT - BCS-106-L-S-PE
Order 'conn rcpt 6pos .100" sngl vert - BCS-106-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-06-ND.
CONN RCPT 7POS .100" SNGL VERT - BCS-107-L-S-PE
Order 'conn rcpt 7pos .100" sngl vert - BCS-107-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-07-ND.
CONN RCPT 8POS .100" SNGL VERT - BCS-108-L-S-PE
Order 'conn rcpt 8pos .100" sngl vert - BCS-108-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-08-ND.
CONN RCPT 9POS .100" SNGL VERT - BCS-109-L-S-PE
Order 'conn rcpt 9pos .100" sngl vert - BCS-109-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-09-ND.
CONN RCPT 10POS .100" SNGL VERT - BCS-110-L-S-PE
Order 'conn rcpt 10pos .100" sngl vert - BCS-110-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-10-ND.
CONN RCPT 11POS .100" SNGL VERT - BCS-111-L-S-PE
Order 'conn rcpt 11pos .100" sngl vert - BCS-111-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-11-ND.
CONN RCPT 12POS .100" SNGL VERT - BCS-112-L-S-PE
Order 'conn rcpt 12pos .100" sngl vert - BCS-112-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-12-ND.
Send this link via E-Mail
Help With This Screen