CONN RCPT 30POS .100" SNGL HORZ - BCS-130-L-S-HE
| Digi-Key Part Number | SAM1009-30-ND |
1 10 100 500 1000 5000 10000 |
5.18000 4.63500 3.81680 3.01712 2.58999 2.36280 2.27193 |
Extended Price
5.18 46.35 381.68 1508.56 2589.99 11814.00 22719.30 |
| Manufacturer Part Number | BCS-130-L-S-HE | |||
| Description | CONN RCPT 30POS .100" SNGL HORZ | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCS-130-L-S-HE |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | BCS |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCS 130 L S HE BCS130LSHE SAM1009 30 ND SAM100930ND SAM1009-30 |
CONN RCPT 30POS .100" SNGL HORZ - BCS-130-L-S-HE (SAM1009-30-ND)
Related parts:CONN RCPT 30POS .100" SNGL HORZ - BCS-130-L-S-HE
Order 'conn rcpt 30pos .100" sngl horz - BCS-130-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-30-ND.
CONN RCPT 30POS .100" SNGL VERT - BCS-130-L-S-PE
Order 'conn rcpt 30pos .100" sngl vert - BCS-130-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-30-ND.
CONN RCPT 30POS .100" SNGL VERT - BCS-130-L-S-TE
Order 'conn rcpt 30pos .100" sngl vert - BCS-130-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-30-ND.
CONN RCPT 30POS .100" DUAL HORZ - BCS-115-L-D-HE
Order 'conn rcpt 30pos .100" dual horz - BCS-115-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-15-ND.
CONN RCPT 60POS .100" DUAL HORZ - BCS-130-L-D-HE
Order 'conn rcpt 60pos .100" dual horz - BCS-130-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-30-ND.
CONN RCPT 1POS .100" SNGL HORZ - BCS-101-L-S-HE
Order 'conn rcpt 1pos .100" sngl horz - BCS-101-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-01-ND.
CONN RCPT 2POS .100" SNGL HORZ - BCS-102-L-S-HE
Order 'conn rcpt 2pos .100" sngl horz - BCS-102-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-02-ND.
CONN RCPT 3POS .100" SNGL HORZ - BCS-103-L-S-HE
Order 'conn rcpt 3pos .100" sngl horz - BCS-103-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-03-ND.
CONN RCPT 4POS .100" SNGL HORZ - BCS-104-L-S-HE
Order 'conn rcpt 4pos .100" sngl horz - BCS-104-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-04-ND.
CONN RCPT 5POS .100" SNGL HORZ - BCS-105-L-S-HE
Order 'conn rcpt 5pos .100" sngl horz - BCS-105-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-05-ND.
CONN RCPT 6POS .100" SNGL HORZ - BCS-106-L-S-HE
Order 'conn rcpt 6pos .100" sngl horz - BCS-106-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-06-ND.
CONN RCPT 7POS .100" SNGL HORZ - BCS-107-L-S-HE
Order 'conn rcpt 7pos .100" sngl horz - BCS-107-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-07-ND.
CONN RCPT 8POS .100" SNGL HORZ - BCS-108-L-S-HE
Order 'conn rcpt 8pos .100" sngl horz - BCS-108-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-08-ND.
CONN RCPT 9POS .100" SNGL HORZ - BCS-109-L-S-HE
Order 'conn rcpt 9pos .100" sngl horz - BCS-109-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-09-ND.
CONN RCPT 10POS .100" SNGL HORZ - BCS-110-L-S-HE
Order 'conn rcpt 10pos .100" sngl horz - BCS-110-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-10-ND.
Send this link via E-Mail
Help With This Screen