CONN RCPT 19POS .100" SNGL HORZ - BCS-119-L-S-HE - Connectors, Interconnects
| Digi-Key Part Number | SAM1009-19-ND |
1 10 100 500 1000 5000 10000 |
4.19000 3.74900 3.08740 2.44050 2.09501 1.91123 1.83773 |
Extended Price
4.19 37.49 308.74 1220.25 2095.01 9556.15 18377.30 |
| Manufacturer Part Number | BCS-119-L-S-HE | |||
| Description | CONN RCPT 19POS .100" SNGL HORZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCS-119-L-S-HE |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.125" (3.17mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCS 119 L S HE BCS119LSHE SAM1009 19 ND SAM100919ND SAM1009-19 |
BCS-119-L-S-HE Specification Sheet
CONN RCPT 19POS .100" SNGL HORZ - BCS-119-L-S-HE (SAM1009-19-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCPT 19POS .100" SNGL HORZ - BCS-119-L-S-HE
Order 'conn rcpt 19pos .100" sngl horz - BCS-119-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-19-ND.
CONN RCPT 19POS .100" SNGL VERT - BCS-119-L-S-PE
Order 'conn rcpt 19pos .100" sngl vert - BCS-119-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-19-ND.
CONN RCPT 19POS .100" SNGL VERT - BCS-119-L-S-TE
Order 'conn rcpt 19pos .100" sngl vert - BCS-119-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-19-ND.
CONN RCPT 38POS .100" DUAL HORZ - BCS-119-L-D-HE
Order 'conn rcpt 38pos .100" dual horz - BCS-119-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-19-ND.
CONN RCPT 1POS .100" SNGL HORZ - BCS-101-L-S-HE
Order 'conn rcpt 1pos .100" sngl horz - BCS-101-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-01-ND.
CONN RCPT 2POS .100" SNGL HORZ - BCS-102-L-S-HE
Order 'conn rcpt 2pos .100" sngl horz - BCS-102-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-02-ND.
CONN RCPT 3POS .100" SNGL HORZ - BCS-103-L-S-HE
Order 'conn rcpt 3pos .100" sngl horz - BCS-103-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-03-ND.
CONN RCPT 4POS .100" SNGL HORZ - BCS-104-L-S-HE
Order 'conn rcpt 4pos .100" sngl horz - BCS-104-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-04-ND.
CONN RCPT 5POS .100" SNGL HORZ - BCS-105-L-S-HE
Order 'conn rcpt 5pos .100" sngl horz - BCS-105-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-05-ND.
CONN RCPT 6POS .100" SNGL HORZ - BCS-106-L-S-HE
Order 'conn rcpt 6pos .100" sngl horz - BCS-106-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-06-ND.
CONN RCPT 7POS .100" SNGL HORZ - BCS-107-L-S-HE
Order 'conn rcpt 7pos .100" sngl horz - BCS-107-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-07-ND.
CONN RCPT 8POS .100" SNGL HORZ - BCS-108-L-S-HE
Order 'conn rcpt 8pos .100" sngl horz - BCS-108-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-08-ND.
CONN RCPT 9POS .100" SNGL HORZ - BCS-109-L-S-HE
Order 'conn rcpt 9pos .100" sngl horz - BCS-109-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-09-ND.
CONN RCPT 10POS .100" SNGL HORZ - BCS-110-L-S-HE
Order 'conn rcpt 10pos .100" sngl horz - BCS-110-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-10-ND.
CONN RCPT 11POS .100" SNGL HORZ - BCS-111-L-S-HE
Order 'conn rcpt 11pos .100" sngl horz - BCS-111-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-11-ND.
Send this link via E-Mail
Help With This Screen
