Keywords:





CONN RCPT 68POS .100" DUAL VERT - BCS-134-L-D-TE - Connectors, Interconnects

Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-134-L-D-TE

Digi-Key Part Number SAM1008-34-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
8.35000
7.47100
6.15260
4.86350
4.17499
3.80877
3.66228
Extended Price
8.35
74.71
615.26
2431.75
4174.99
19043.85
36622.80
Manufacturer Part NumberBCS-134-L-D-TE
DescriptionCONN RCPT 68POS .100" DUAL VERT
Quantity Available
All prices are in USD

Non-Stock

Purchase Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-134-L-D-TE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-134-L-D-TE
Technical/Catalog InformationBCS-134-L-D-TE
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
Features-
Height Above Board0.290" (7.37mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Positions 68
Number of Rows2
PackagingTube
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BCS 134 L D TE
BCS134LDTE
SAM1008 34 ND
SAM100834ND
SAM1008-34

BCS-134-L-D-TE Specification Sheet

Image of CONN RCPT 68POS .100" DUAL VERT - BCS-134-L-D-TE

CONN RCPT 68POS .100" DUAL VERT - BCS-134-L-D-TE (SAM1008-34-ND) - Connectors, Interconnects

Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-134-L-D-TE
CONN RCPT 68POS .100" DUAL VERT - BCS-134-L-D-TE
 Order 'conn rcpt 68pos .100" dual vert - BCS-134-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-34-ND.
CONN RCPT 68POS .100" DUAL VERT - BCS-134-L-D-PE
 Order 'conn rcpt 68pos .100" dual vert - BCS-134-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-34-ND.
CONN RCPT 34POS .100" SNGL VERT - BCS-134-L-S-TE
 Order 'conn rcpt 34pos .100" sngl vert - BCS-134-L-S-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1011-34-ND.
CONN RCPT 100POS .100" DUAL VERT - BCS-150-L-D-TE
 Order 'conn rcpt 100pos .100" dual vert - BCS-150-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1008-50-ND.
CONN RCPT 68POS .100" DUAL HORZ - BCS-134-L-D-HE
 Order 'conn rcpt 68pos .100" dual horz - BCS-134-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-34-ND.
CONN RCPT 2POS .100" DUAL VERT - BCS-101-L-D-TE
 Order 'conn rcpt 2pos .100" dual vert - BCS-101-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-01-ND.
CONN RCPT 4POS .100" DUAL VERT - BCS-102-L-D-TE
 Order 'conn rcpt 4pos .100" dual vert - BCS-102-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-02-ND.
CONN RCPT 6POS .100" DUAL VERT - BCS-103-L-D-TE
 Order 'conn rcpt 6pos .100" dual vert - BCS-103-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-03-ND.
CONN RCPT 8POS .100" DUAL VERT - BCS-104-L-D-TE
 Order 'conn rcpt 8pos .100" dual vert - BCS-104-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-04-ND.
CONN RCPT 10POS .100" DUAL VERT - BCS-105-L-D-TE
 Order 'conn rcpt 10pos .100" dual vert - BCS-105-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-05-ND.
CONN RCPT 12POS .100" DUAL VERT - BCS-106-L-D-TE
 Order 'conn rcpt 12pos .100" dual vert - BCS-106-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-06-ND.
CONN RCPT 14POS .100" DUAL VERT - BCS-107-L-D-TE
 Order 'conn rcpt 14pos .100" dual vert - BCS-107-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-07-ND.
CONN RCPT 16POS .100" DUAL VERT - BCS-108-L-D-TE
 Order 'conn rcpt 16pos .100" dual vert - BCS-108-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-08-ND.
CONN RCPT 18POS .100" DUAL VERT - BCS-109-L-D-TE
 Order 'conn rcpt 18pos .100" dual vert - BCS-109-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-09-ND.
CONN RCPT 20POS .100" DUAL VERT - BCS-110-L-D-TE
 Order 'conn rcpt 20pos .100" dual vert - BCS-110-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-10-ND.

Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-134-L-D-TE
Send this link via E-Mail
Help With This Screen

CONN RCPT 68POS .100" DUAL VERT - BCS-134-L-D-TE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RCPT 68POS .100" DUAL VERT - BCS-134-L-D-PE Next: CONN RCPT 68POS .8MM DL GOLD SMD - CLE-134-01-G-DV
CONN RCPT 68POS .100" DUAL VERT - BCS-134-L-D-TE