CONN RCPT 60POS .100" DUAL VERT - BCS-130-L-D-TE
| Digi-Key Part Number | SAM1008-30-ND |
1 10 100 500 1000 5000 10000 |
7.79000 6.97000 5.74000 4.53732 3.89500 3.55333 3.41666 |
Extended Price
7.79 69.70 574.00 2268.66 3895.00 17766.65 34166.60 |
| Manufacturer Part Number | BCS-130-L-D-TE | |||
| Description | CONN RCPT 60POS .100" DUAL VERT | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCS-130-L-D-TE |
| Vendor | Samtec Inc (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle, Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | BCS |
| Packaging | Tube |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 60 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCS 130 L D TE BCS130LDTE SAM1008 30 ND SAM100830ND SAM1008-30 |
CONN RCPT 60POS .100" DUAL VERT - BCS-130-L-D-TE (SAM1008-30-ND)
Related parts:CONN RCPT 60POS .100" DUAL VERT - BCS-130-L-D-TE
Order 'conn rcpt 60pos .100" dual vert - BCS-130-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-30-ND.
CONN RCPT 60POS .100" DUAL VERT - BCS-130-L-D-PE
Order 'conn rcpt 60pos .100" dual vert - BCS-130-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-30-ND.
CONN RCPT 60POS .100" DUAL HORZ - BCS-130-L-D-HE
Order 'conn rcpt 60pos .100" dual horz - BCS-130-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-30-ND.
CONN RCPT 2POS .100" DUAL VERT - BCS-101-L-D-TE
Order 'conn rcpt 2pos .100" dual vert - BCS-101-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-01-ND.
CONN RCPT 4POS .100" DUAL VERT - BCS-102-L-D-TE
Order 'conn rcpt 4pos .100" dual vert - BCS-102-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-02-ND.
CONN RCPT 6POS .100" DUAL VERT - BCS-103-L-D-TE
Order 'conn rcpt 6pos .100" dual vert - BCS-103-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-03-ND.
CONN RCPT 8POS .100" DUAL VERT - BCS-104-L-D-TE
Order 'conn rcpt 8pos .100" dual vert - BCS-104-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-04-ND.
CONN RCPT 10POS .100" DUAL VERT - BCS-105-L-D-TE
Order 'conn rcpt 10pos .100" dual vert - BCS-105-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-05-ND.
CONN RCPT 12POS .100" DUAL VERT - BCS-106-L-D-TE
Order 'conn rcpt 12pos .100" dual vert - BCS-106-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-06-ND.
CONN RCPT 14POS .100" DUAL VERT - BCS-107-L-D-TE
Order 'conn rcpt 14pos .100" dual vert - BCS-107-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-07-ND.
CONN RCPT 16POS .100" DUAL VERT - BCS-108-L-D-TE
Order 'conn rcpt 16pos .100" dual vert - BCS-108-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-08-ND.
CONN RCPT 18POS .100" DUAL VERT - BCS-109-L-D-TE
Order 'conn rcpt 18pos .100" dual vert - BCS-109-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-09-ND.
CONN RCPT 20POS .100" DUAL VERT - BCS-110-L-D-TE
Order 'conn rcpt 20pos .100" dual vert - BCS-110-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-10-ND.
CONN RCPT 22POS .100" DUAL VERT - BCS-111-L-D-TE
Order 'conn rcpt 22pos .100" dual vert - BCS-111-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-11-ND.
CONN RCPT 24POS .100" DUAL VERT - BCS-112-L-D-TE
Order 'conn rcpt 24pos .100" dual vert - BCS-112-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-12-ND.
Send this link via E-Mail
Help With This Screen