CONN RCPT 38POS .100" DUAL VERT - BCS-119-L-D-PE - Connectors, Interconnects
Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-119-L-D-PE
| Digi-Key Part Number | SAM1007-19-ND |
1 10 100 500 1000 5000 10000 |
6.25000 5.59200 4.60530 3.64034 3.12500 2.85087 2.74123 |
Extended Price
6.25 55.92 460.53 1820.17 3125.00 14254.35 27412.30 |
| Manufacturer Part Number | BCS-119-L-D-PE | |||
| Description | CONN RCPT 38POS .100" DUAL VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCS-119-L-D-PE |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle, Pass Through |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.290" (7.37mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCS 119 L D PE BCS119LDPE SAM1007 19 ND SAM100719ND SAM1007-19 |
BCS-119-L-D-PE Specification Sheet
CONN RCPT 38POS .100" DUAL VERT - BCS-119-L-D-PE (SAM1007-19-ND) - Connectors, Interconnects
Related parts Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-119-L-D-PECONN RCPT 38POS .100" DUAL VERT - BCS-119-L-D-PE
Order 'conn rcpt 38pos .100" dual vert - BCS-119-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-19-ND.
CONN RCPT 38POS .100" DUAL VERT - BCS-119-L-D-TE
Order 'conn rcpt 38pos .100" dual vert - BCS-119-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-19-ND.
CONN RCPT 19POS .100" SNGL VERT - BCS-119-L-S-PE
Order 'conn rcpt 19pos .100" sngl vert - BCS-119-L-S-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1010-19-ND.
CONN RCPT 100POS .100" DUAL VERT - BCS-150-L-D-PE
Order 'conn rcpt 100pos .100" dual vert - BCS-150-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1007-50-ND.
CONN RCPT 38POS .100" DUAL HORZ - BCS-119-L-D-HE
Order 'conn rcpt 38pos .100" dual horz - BCS-119-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-19-ND.
CONN RCPT 2POS .100" DUAL VERT - BCS-101-L-D-PE
Order 'conn rcpt 2pos .100" dual vert - BCS-101-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-01-ND.
CONN RCPT 4POS .100" DUAL VERT - BCS-102-L-D-PE
Order 'conn rcpt 4pos .100" dual vert - BCS-102-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-02-ND.
CONN RCPT 6POS .100" DUAL VERT - BCS-103-L-D-PE
Order 'conn rcpt 6pos .100" dual vert - BCS-103-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-03-ND.
CONN RCPT 8POS .100" DUAL VERT - BCS-104-L-D-PE
Order 'conn rcpt 8pos .100" dual vert - BCS-104-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-04-ND.
CONN RCPT 10POS .100" DUAL VERT - BCS-105-L-D-PE
Order 'conn rcpt 10pos .100" dual vert - BCS-105-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-05-ND.
CONN RCPT 12POS .100" DUAL VERT - BCS-106-L-D-PE
Order 'conn rcpt 12pos .100" dual vert - BCS-106-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-06-ND.
CONN RCPT 14POS .100" DUAL VERT - BCS-107-L-D-PE
Order 'conn rcpt 14pos .100" dual vert - BCS-107-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-07-ND.
CONN RCPT 16POS .100" DUAL VERT - BCS-108-L-D-PE
Order 'conn rcpt 16pos .100" dual vert - BCS-108-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-08-ND.
CONN RCPT 18POS .100" DUAL VERT - BCS-109-L-D-PE
Order 'conn rcpt 18pos .100" dual vert - BCS-109-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-09-ND.
CONN RCPT 20POS .100" DUAL VERT - BCS-110-L-D-PE
Order 'conn rcpt 20pos .100" dual vert - BCS-110-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-10-ND.
Options for Gold Through Hole Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle, Pass Through BCS-119-L-D-PE
Send this link via E-Mail
Help With This Screen
