CONN RCPT 86POS .100" DUAL HORZ - BCS-143-L-D-HE - Connectors, Interconnects
Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-143-L-D-HE
| Digi-Key Part Number | SAM1006-43-ND |
1 10 100 500 1000 5000 10000 |
10.76000 9.62700 7.92840 6.26724 5.38000 4.90807 4.71930 |
Extended Price
10.76 96.27 792.84 3133.62 5380.00 24540.35 47193.00 |
| Manufacturer Part Number | BCS-143-L-D-HE | |||
| Description | CONN RCPT 86POS .100" DUAL HORZ | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BCS-143-L-D-HE |
| Vendor | Samtec Inc (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Contact Finish Thickness | 10µin (0.25µm) |
| Features | - |
| Height Above Board | 0.225" (5.72mm) |
| Height Stacking (Mating) | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Packaging | Tube |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Termination | Solder |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BCS 143 L D HE BCS143LDHE SAM1006 43 ND SAM100643ND SAM1006-43 |
BCS-143-L-D-HE Specification Sheet
CONN RCPT 86POS .100" DUAL HORZ - BCS-143-L-D-HE (SAM1006-43-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-143-L-D-HECONN RCPT 86POS .100" DUAL HORZ - BCS-143-L-D-HE
Order 'conn rcpt 86pos .100" dual horz - BCS-143-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-43-ND.
CONN RCPT 86POS .100" DUAL VERT - BCS-143-L-D-PE
Order 'conn rcpt 86pos .100" dual vert - BCS-143-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-43-ND.
CONN RCPT 86POS .100" DUAL VERT - BCS-143-L-D-TE
Order 'conn rcpt 86pos .100" dual vert - BCS-143-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-43-ND.
CONN RCPT 100POS .100" DUAL HORZ - BCS-150-L-D-HE
Order 'conn rcpt 100pos .100" dual horz - BCS-150-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1006-50-ND.
CONN RCPT 43POS .100" SNGL HORZ - BCS-143-L-S-HE
Order 'conn rcpt 43pos .100" sngl horz - BCS-143-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-43-ND.
CONN RCPT 2POS .100" DUAL HORZ - BCS-101-L-D-HE
Order 'conn rcpt 2pos .100" dual horz - BCS-101-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-01-ND.
CONN RCPT 4POS .100" DUAL HORZ - BCS-102-L-D-HE
Order 'conn rcpt 4pos .100" dual horz - BCS-102-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-02-ND.
CONN RCPT 6POS .100" DUAL HORZ - BCS-103-L-D-HE
Order 'conn rcpt 6pos .100" dual horz - BCS-103-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-03-ND.
CONN RCPT 8POS .100" DUAL HORZ - BCS-104-L-D-HE
Order 'conn rcpt 8pos .100" dual horz - BCS-104-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-04-ND.
CONN RCPT 10POS .100" DUAL HORZ - BCS-105-L-D-HE
Order 'conn rcpt 10pos .100" dual horz - BCS-105-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-05-ND.
CONN RCPT 12POS .100" DUAL HORZ - BCS-106-L-D-HE
Order 'conn rcpt 12pos .100" dual horz - BCS-106-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-06-ND.
CONN RCPT 14POS .100" DUAL HORZ - BCS-107-L-D-HE
Order 'conn rcpt 14pos .100" dual horz - BCS-107-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-07-ND.
CONN RCPT 16POS .100" DUAL HORZ - BCS-108-L-D-HE
Order 'conn rcpt 16pos .100" dual horz - BCS-108-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-08-ND.
CONN RCPT 18POS .100" DUAL HORZ - BCS-109-L-D-HE
Order 'conn rcpt 18pos .100" dual horz - BCS-109-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-09-ND.
CONN RCPT 20POS .100" DUAL HORZ - BCS-110-L-D-HE
Order 'conn rcpt 20pos .100" dual horz - BCS-110-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-10-ND.
Options for Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-143-L-D-HE
Send this link via E-Mail
Help With This Screen
