Keywords:





CONN RCPT 38POS .100" DUAL HORZ - BCS-119-L-D-HE - Connectors, Interconnects

Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-119-L-D-HE

Digi-Key Part Number SAM1006-19-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
6.92000
6.19200
5.09890
4.03060
3.46000
3.15649
3.03509
Extended Price
6.92
61.92
509.89
2015.30
3460.00
15782.45
30350.90
Manufacturer Part NumberBCS-119-L-D-HE
DescriptionCONN RCPT 38POS .100" DUAL HORZ
Quantity Available
All prices are in USD

Non-Stock

Purchase Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-119-L-D-HE
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-119-L-D-HE
Technical/Catalog InformationBCS-119-L-D-HE
VendorSamtec Inc (VA)
CategoryConnectors, Interconnects
ColorBlack
Connector TypeReceptacle
Contact FinishGold
Contact Finish Thickness10µin (0.25µm)
Features-
Height Above Board0.225" (5.72mm)
Height Stacking (Mating)-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Positions 38
Number of Rows2
PackagingTube
Pitch0.100" (2.54mm)
Row Spacing0.100" (2.54mm)
TerminationSolder
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BCS 119 L D HE
BCS119LDHE
SAM1006 19 ND
SAM100619ND
SAM1006-19

BCS-119-L-D-HE Specification Sheet

Image of CONN RCPT 38POS .100" DUAL HORZ - BCS-119-L-D-HE

CONN RCPT 38POS .100" DUAL HORZ - BCS-119-L-D-HE (SAM1006-19-ND) - Connectors, Interconnects

Related parts Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-119-L-D-HE
CONN RCPT 38POS .100" DUAL HORZ - BCS-119-L-D-HE
 Order 'conn rcpt 38pos .100" dual horz - BCS-119-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-19-ND.
CONN RCPT 38POS .100" DUAL VERT - BCS-119-L-D-PE
 Order 'conn rcpt 38pos .100" dual vert - BCS-119-L-D-PE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1007-19-ND.
CONN RCPT 38POS .100" DUAL VERT - BCS-119-L-D-TE
 Order 'conn rcpt 38pos .100" dual vert - BCS-119-L-D-TE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1008-19-ND.
CONN RCPT 100POS .100" DUAL HORZ - BCS-150-L-D-HE
 Order 'conn rcpt 100pos .100" dual horz - BCS-150-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc. Digi-Key part number SAM1006-50-ND.
CONN RCPT 19POS .100" SNGL HORZ - BCS-119-L-S-HE
 Order 'conn rcpt 19pos .100" sngl horz - BCS-119-L-S-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1009-19-ND.
CONN RCPT 2POS .100" DUAL HORZ - BCS-101-L-D-HE
 Order 'conn rcpt 2pos .100" dual horz - BCS-101-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-01-ND.
CONN RCPT 4POS .100" DUAL HORZ - BCS-102-L-D-HE
 Order 'conn rcpt 4pos .100" dual horz - BCS-102-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-02-ND.
CONN RCPT 6POS .100" DUAL HORZ - BCS-103-L-D-HE
 Order 'conn rcpt 6pos .100" dual horz - BCS-103-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-03-ND.
CONN RCPT 8POS .100" DUAL HORZ - BCS-104-L-D-HE
 Order 'conn rcpt 8pos .100" dual horz - BCS-104-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-04-ND.
CONN RCPT 10POS .100" DUAL HORZ - BCS-105-L-D-HE
 Order 'conn rcpt 10pos .100" dual horz - BCS-105-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-05-ND.
CONN RCPT 12POS .100" DUAL HORZ - BCS-106-L-D-HE
 Order 'conn rcpt 12pos .100" dual horz - BCS-106-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-06-ND.
CONN RCPT 14POS .100" DUAL HORZ - BCS-107-L-D-HE
 Order 'conn rcpt 14pos .100" dual horz - BCS-107-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-07-ND.
CONN RCPT 16POS .100" DUAL HORZ - BCS-108-L-D-HE
 Order 'conn rcpt 16pos .100" dual horz - BCS-108-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-08-ND.
CONN RCPT 18POS .100" DUAL HORZ - BCS-109-L-D-HE
 Order 'conn rcpt 18pos .100" dual horz - BCS-109-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-09-ND.
CONN RCPT 20POS .100" DUAL HORZ - BCS-110-L-D-HE
 Order 'conn rcpt 20pos .100" dual horz - BCS-110-L-D-HE' online from Digi-Key. Manufactured by Samtec Inc (VA). Digi-Key part number SAM1006-10-ND.

Options for Gold Through Hole, Right Angle Board To Board - Receptacles, Female Socket Connectors, Interconnect Samtec Inc (VA) Receptacle BCS-119-L-D-HE
Send this link via E-Mail
Help With This Screen

CONN RCPT 38POS .100" DUAL HORZ - BCS-119-L-D-HE
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RCPT 38POS .100" DUAL GOLD - CES-119-01-S-D Next: CONN RCPT 38POS .100" DUAL TIN - CES-119-01-T-D
CONN RCPT 38POS .100" DUAL HORZ - BCS-119-L-D-HE