CONN HEADER FMAL 48PS.1" DL GOLD - PPPC242LFBN-RC
| Digi-Key Part Number | S7127-ND |
1 10 100 500 1000 |
2.39000 1.98400 1.26540 .97812 .90972 |
Extended Price
2.39 19.84 126.54 489.06 909.72 |
| Manufacturer Part Number | PPPC242LFBN-RC | |||
| Description | CONN HEADER FMAL 48PS.1" DL GOLD | |||
| Quantity Available | 580 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPPC242LFBN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 48 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPPC242LFBN RC PPPC242LFBNRC S7127 ND S7127ND S7127 |
PPPC242LFBN-RC Specification Sheet
CONN HEADER FMAL 48PS.1" DL GOLD - PPPC242LFBN-RC (S7127-ND)
Related parts:CONN HEADER FMAL 48PS .1" DL TIN - PPTC242LFBN-RC
Order 'conn header fmal 48ps .1" dl tin - PPTC242LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7092-ND.
CONN HEADER FMAL 4PS .1" DL GOLD - PPPC022LFBN-RC
Order 'conn header fmal 4ps .1" dl gold - PPPC022LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7105-ND.
CONN HEADER FMAL 6PS .1" DL GOLD - PPPC032LFBN-RC
Order 'conn header fmal 6ps .1" dl gold - PPPC032LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7106-ND.
CONN HEADER FMAL 8PS .1" DL GOLD - PPPC042LFBN-RC
Order 'conn header fmal 8ps .1" dl gold - PPPC042LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7107-ND.
CONN HEADER FMAL 12PS .1" DL TIN - PPTC062LFBN-RC
Order 'conn header fmal 12ps .1" dl tin - PPTC062LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7074-ND.
CONN HEADER FMAL 14PS .1" DL TIN - PPTC072LFBN-RC
Order 'conn header fmal 14ps .1" dl tin - PPTC072LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7075-ND.
CONN HEADER FMAL 16PS .1" DL TIN - PPTC082LFBN-RC
Order 'conn header fmal 16ps .1" dl tin - PPTC082LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7076-ND.
CONN HEADER FMAL 18PS .1" DL TIN - PPTC092LFBN-RC
Order 'conn header fmal 18ps .1" dl tin - PPTC092LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7077-ND.
CONN HEADER FMAL 20PS .1" DL TIN - PPTC102LFBN-RC
Order 'conn header fmal 20ps .1" dl tin - PPTC102LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7078-ND.
CONN HEADER FMAL 22PS .1" DL TIN - PPTC112LFBN-RC
Order 'conn header fmal 22ps .1" dl tin - PPTC112LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7079-ND.
CONN HEADER FMAL 24PS .1" DL TIN - PPTC122LFBN-RC
Order 'conn header fmal 24ps .1" dl tin - PPTC122LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7080-ND.
CONN HEADER FMAL 26PS .1" DL TIN - PPTC132LFBN-RC
Order 'conn header fmal 26ps .1" dl tin - PPTC132LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7081-ND.
CONN HEADER FMAL 28PS .1" DL TIN - PPTC142LFBN-RC
Order 'conn header fmal 28ps .1" dl tin - PPTC142LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7082-ND.
CONN HEADER FMAL 30PS .1" DL TIN - PPTC152LFBN-RC
Order 'conn header fmal 30ps .1" dl tin - PPTC152LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7083-ND.
CONN HEADER FMAL 32PS .1" DL TIN - PPTC162LFBN-RC
Order 'conn header fmal 32ps .1" dl tin - PPTC162LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7084-ND.
Send this link via E-Mail
Help With This Screen