CONN HEADER FMAL 10PS.1" DL GOLD - PPPC052LFBN-RC - Connectors, Interconnects
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC052LFBN-RC
| Digi-Key Part Number | S7108-ND |
1 10 100 500 1000 |
.92000 .76300 .48660 .37610 .34979 |
Extended Price
0.92 7.63 48.66 188.05 349.79 |
| Manufacturer Part Number | PPPC052LFBN-RC | |||
| Description | CONN HEADER FMAL 10PS.1" DL GOLD | |||
| Quantity Available | 2305 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPPC052LFBN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 10 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPPC052LFBN RC PPPC052LFBNRC S7108 ND S7108ND S7108 |
PPPC052LFBN-RC Specification Sheet
CONN HEADER FMAL 10PS.1" DL GOLD - PPPC052LFBN-RC (S7108-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC052LFBN-RCCONN HEADER FMAL 10PS.1" DL GOLD - PPPC052LFBN-RC
Order 'conn header fmal 10ps.1" dl gold - PPPC052LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7108-ND.
CONN HEADER FMAL 12PS.1" DL GOLD - PPPC062LFBN-RC
Order 'conn header fmal 12ps.1" dl gold - PPPC062LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7109-ND.
CONN HEADER FMAL 14PS.1" DL GOLD - PPPC072LFBN-RC
Order 'conn header fmal 14ps.1" dl gold - PPPC072LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7110-ND.
CONN HEADER FMAL 16PS.1" DL GOLD - PPPC082LFBN-RC
Order 'conn header fmal 16ps.1" dl gold - PPPC082LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7111-ND.
CONN HEADER FMAL 18PS.1" DL GOLD - PPPC092LFBN-RC
Order 'conn header fmal 18ps.1" dl gold - PPPC092LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7112-ND.
CONN HEADER FMAL 22PS.1" DL GOLD - PPPC112LFBN-RC
Order 'conn header fmal 22ps.1" dl gold - PPPC112LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7114-ND.
CONN HEADER FMAL 24PS.1" DL GOLD - PPPC122LFBN-RC
Order 'conn header fmal 24ps.1" dl gold - PPPC122LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7115-ND.
CONN HEADER FMAL 26PS.1" DL GOLD - PPPC132LFBN-RC
Order 'conn header fmal 26ps.1" dl gold - PPPC132LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7116-ND.
CONN HEADER FMAL 28PS.1" DL GOLD - PPPC142LFBN-RC
Order 'conn header fmal 28ps.1" dl gold - PPPC142LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7117-ND.
CONN HEADER FMAL 30PS.1" DL GOLD - PPPC152LFBN-RC
Order 'conn header fmal 30ps.1" dl gold - PPPC152LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7118-ND.
CONN HEADER FMAL 32PS.1" DL GOLD - PPPC162LFBN-RC
Order 'conn header fmal 32ps.1" dl gold - PPPC162LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7119-ND.
CONN HEADER FMAL 34PS.1" DL GOLD - PPPC172LFBN-RC
Order 'conn header fmal 34ps.1" dl gold - PPPC172LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7120-ND.
CONN HEADER FMAL 36PS.1" DL GOLD - PPPC182LFBN-RC
Order 'conn header fmal 36ps.1" dl gold - PPPC182LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7121-ND.
CONN HEADER FMAL 38PS.1" DL GOLD - PPPC192LFBN-RC
Order 'conn header fmal 38ps.1" dl gold - PPPC192LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7122-ND.
CONN HEADER FMAL 40PS.1" DL GOLD - PPPC202LFBN-RC
Order 'conn header fmal 40ps.1" dl gold - PPPC202LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7123-ND.
Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC052LFBN-RC
Send this link via E-Mail
Help With This Screen
