CONN HEADER FMALE 33POS .1" GOLD - PPPC331LFBN-RC
| Digi-Key Part Number | S7066-ND |
1 10 100 500 1000 |
1.66000 1.37200 .87510 .67640 .62909 |
Extended Price
1.66 13.72 87.51 338.20 629.09 |
| Manufacturer Part Number | PPPC331LFBN-RC | |||
| Description | CONN HEADER FMALE 33POS .1" GOLD | |||
| Quantity Available | 969 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPPC331LFBN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 33 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPPC331LFBN RC PPPC331LFBNRC S7066 ND S7066ND S7066 |
PPPC331LFBN-RC Specification Sheet
CONN HEADER FMALE 33POS .1" GOLD - PPPC331LFBN-RC (S7066-ND)
Related parts:CONN HEADER FMALE 33POS .1" GOLD - PPPC331LFBN-RC
Order 'conn header fmale 33pos .1" gold - PPPC331LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7066-ND.
CONN HEADER FMALE 10POS .1" GOLD - PPPC101LFBN-RC
Order 'conn header fmale 10pos .1" gold - PPPC101LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7043-ND.
CONN HEADER FMALE 11POS .1" GOLD - PPPC111LFBN-RC
Order 'conn header fmale 11pos .1" gold - PPPC111LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7044-ND.
CONN HEADER FMALE 12POS .1" GOLD - PPPC121LFBN-RC
Order 'conn header fmale 12pos .1" gold - PPPC121LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7045-ND.
CONN HEADER FMALE 13POS .1" GOLD - PPPC131LFBN-RC
Order 'conn header fmale 13pos .1" gold - PPPC131LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7046-ND.
CONN HEADER FMALE 14POS .1" GOLD - PPPC141LFBN-RC
Order 'conn header fmale 14pos .1" gold - PPPC141LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7047-ND.
CONN HEADER FMALE 15POS .1" GOLD - PPPC151LFBN-RC
Order 'conn header fmale 15pos .1" gold - PPPC151LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7048-ND.
CONN HEADER FMALE 16POS .1" GOLD - PPPC161LFBN-RC
Order 'conn header fmale 16pos .1" gold - PPPC161LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7049-ND.
CONN HEADER FMALE 17POS .1" GOLD - PPPC171LFBN-RC
Order 'conn header fmale 17pos .1" gold - PPPC171LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7050-ND.
CONN HEADER FMALE 18POS .1" GOLD - PPPC181LFBN-RC
Order 'conn header fmale 18pos .1" gold - PPPC181LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7051-ND.
CONN HEADER FMALE 19POS .1" GOLD - PPPC191LFBN-RC
Order 'conn header fmale 19pos .1" gold - PPPC191LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7052-ND.
CONN HEADER FMALE 20POS .1" GOLD - PPPC201LFBN-RC
Order 'conn header fmale 20pos .1" gold - PPPC201LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7053-ND.
CONN HEADER FMALE 21POS .1" GOLD - PPPC211LFBN-RC
Order 'conn header fmale 21pos .1" gold - PPPC211LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7054-ND.
CONN HEADER FMALE 22POS .1" GOLD - PPPC221LFBN-RC
Order 'conn header fmale 22pos .1" gold - PPPC221LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7055-ND.
CONN HEADER FMALE 23POS .1" GOLD - PPPC231LFBN-RC
Order 'conn header fmale 23pos .1" gold - PPPC231LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7056-ND.
Send this link via E-Mail
Help With This Screen