CONN HEADER FMALE 25POS .1" GOLD - PPPC251LFBN-RC
| Digi-Key Part Number | S7058-ND |
1 10 100 500 1000 |
1.20000 .99200 .63270 .48906 .45486 |
Extended Price
1.20 9.92 63.27 244.53 454.86 |
| Manufacturer Part Number | PPPC251LFBN-RC | |||
| Description | CONN HEADER FMALE 25POS .1" GOLD | |||
| Quantity Available | 337 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPPC251LFBN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPPC251LFBN RC PPPC251LFBNRC S7058 ND S7058ND S7058 |
PPPC251LFBN-RC Specification Sheet
CONN HEADER FMALE 25POS .1" GOLD - PPPC251LFBN-RC (S7058-ND)
Related parts:CONN HEADER FMALE 25POS .1" GOLD - PPPC251LFBN-RC
Order 'conn header fmale 25pos .1" gold - PPPC251LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7058-ND.
CONN HEADER FMALE 10POS .1" GOLD - PPPC101LFBN-RC
Order 'conn header fmale 10pos .1" gold - PPPC101LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7043-ND.
CONN HEADER FMALE 11POS .1" GOLD - PPPC111LFBN-RC
Order 'conn header fmale 11pos .1" gold - PPPC111LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7044-ND.
CONN HEADER FMALE 12POS .1" GOLD - PPPC121LFBN-RC
Order 'conn header fmale 12pos .1" gold - PPPC121LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7045-ND.
CONN HEADER FMALE 13POS .1" GOLD - PPPC131LFBN-RC
Order 'conn header fmale 13pos .1" gold - PPPC131LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7046-ND.
CONN HEADER FMALE 14POS .1" GOLD - PPPC141LFBN-RC
Order 'conn header fmale 14pos .1" gold - PPPC141LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7047-ND.
CONN HEADER FMALE 15POS .1" GOLD - PPPC151LFBN-RC
Order 'conn header fmale 15pos .1" gold - PPPC151LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7048-ND.
CONN HEADER FMALE 16POS .1" GOLD - PPPC161LFBN-RC
Order 'conn header fmale 16pos .1" gold - PPPC161LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7049-ND.
CONN HEADER FMALE 17POS .1" GOLD - PPPC171LFBN-RC
Order 'conn header fmale 17pos .1" gold - PPPC171LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7050-ND.
CONN HEADER FMALE 18POS .1" GOLD - PPPC181LFBN-RC
Order 'conn header fmale 18pos .1" gold - PPPC181LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7051-ND.
CONN HEADER FMALE 19POS .1" GOLD - PPPC191LFBN-RC
Order 'conn header fmale 19pos .1" gold - PPPC191LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7052-ND.
CONN HEADER FMALE 20POS .1" GOLD - PPPC201LFBN-RC
Order 'conn header fmale 20pos .1" gold - PPPC201LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7053-ND.
CONN HEADER FMALE 21POS .1" GOLD - PPPC211LFBN-RC
Order 'conn header fmale 21pos .1" gold - PPPC211LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7054-ND.
CONN HEADER FMALE 22POS .1" GOLD - PPPC221LFBN-RC
Order 'conn header fmale 22pos .1" gold - PPPC221LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7055-ND.
CONN HEADER FMALE 23POS .1" GOLD - PPPC231LFBN-RC
Order 'conn header fmale 23pos .1" gold - PPPC231LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7056-ND.
Send this link via E-Mail
Help With This Screen