CONN HEADER FEMALE 25POS.1" TIN - PPTC251LFBN-RC
| Digi-Key Part Number | S7023-ND |
1 10 100 500 1000 |
1.20000 .99200 .63270 .48906 .45486 |
Extended Price
1.20 9.92 63.27 244.53 454.86 |
| Manufacturer Part Number | PPTC251LFBN-RC | |||
| Description | CONN HEADER FEMALE 25POS.1" TIN | |||
| Quantity Available | 409 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPTC251LFBN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Female Socket |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPTC251LFBN RC PPTC251LFBNRC S7023 ND S7023ND S7023 |
PPTC251LFBN-RC Specification Sheet
CONN HEADER FEMALE 25POS.1" TIN - PPTC251LFBN-RC (S7023-ND)
Related parts:CONN HEADER FEMALE 2POS .1" TIN - PPTC021LFBN-RC
Order 'conn header female 2pos .1" tin - PPTC021LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7000-ND.
CONN HEADER FEMALE 3POS .1" TIN - PPTC031LFBN-RC
Order 'conn header female 3pos .1" tin - PPTC031LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7001-ND.
CONN HEADER FEMALE 4POS .1" TIN - PPTC041LFBN-RC
Order 'conn header female 4pos .1" tin - PPTC041LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7002-ND.
CONN HEADER FEMALE 6POS .1" TIN - PPTC061LFBN-RC
Order 'conn header female 6pos .1" tin - PPTC061LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7004-ND.
CONN HEADER FEMALE 7POS .1" TIN - PPTC071LFBN-RC
Order 'conn header female 7pos .1" tin - PPTC071LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7005-ND.
CONN HEADER FEMALE 8POS .1" TIN - PPTC081LFBN-RC
Order 'conn header female 8pos .1" tin - PPTC081LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7006-ND.
CONN HEADER FEMALE 9POS .1" TIN - PPTC091LFBN-RC
Order 'conn header female 9pos .1" tin - PPTC091LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7007-ND.
CONN HEADER FEMALE 2POS .1" GOLD - PPPC021LFBN-RC
Order 'conn header female 2pos .1" gold - PPPC021LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7035-ND.
CONN HEADER FEMALE 3POS .1" GOLD - PPPC031LFBN-RC
Order 'conn header female 3pos .1" gold - PPPC031LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7036-ND.
CONN HEADER FEMALE 4POS .1" GOLD - PPPC041LFBN-RC
Order 'conn header female 4pos .1" gold - PPPC041LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7037-ND.
CONN HEADER FEMALE 5POS .1" GOLD - PPPC051LFBN-RC
Order 'conn header female 5pos .1" gold - PPPC051LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7038-ND.
CONN HEADER FEMALE 6POS .1" GOLD - PPPC061LFBN-RC
Order 'conn header female 6pos .1" gold - PPPC061LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7039-ND.
CONN HEADER FEMALE 7POS .1" GOLD - PPPC071LFBN-RC
Order 'conn header female 7pos .1" gold - PPPC071LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7040-ND.
CONN HEADER FEMALE 8POS .1" GOLD - PPPC081LFBN-RC
Order 'conn header female 8pos .1" gold - PPPC081LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7041-ND.
CONN HEADER FEMALE 9POS .1" GOLD - PPPC091LFBN-RC
Order 'conn header female 9pos .1" gold - PPPC091LFBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S7042-ND.
Send this link via E-Mail
Help With This Screen