CONN RECEPT 2MM DUAL SMD 10POS - NPPN052GFNP-RC - Connectors, Interconnects
| Digi-Key Part Number | S6013-05-ND |
1 10 100 500 1000 |
2.28000 1.88500 1.20250 .92950 .86450 |
Extended Price
2.28 18.85 120.25 464.75 864.50 |
| Manufacturer Part Number | NPPN052GFNP-RC | |||
| Description | CONN RECEPT 2MM DUAL SMD 10POS | |||
| Quantity Available | 697 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NPPN052GFNP-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | Board Guide |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 10 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NPPN052GFNP RC NPPN052GFNPRC S6013 05 ND S601305ND S6013-05 |
NPPN052GFNP-RC Specification Sheet
CONN RECEPT 2MM DUAL SMD 10POS - NPPN052GFNP-RC (S6013-05-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RECEPT 2MM DUAL SMD 10POS - NPPN052GFNP-RC
Order 'conn recept 2mm dual smd 10pos - NPPN052GFNP-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6013-05-ND.
CONN RECEPT 2MM DUAL SMD 10POS - NPPN052FFKS-RC
Order 'conn recept 2mm dual smd 10pos - NPPN052FFKS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6010-05-ND.
CONN RECEPT 2MM DUAL SMD 10POS - NPPN052FFKP-RC
Order 'conn recept 2mm dual smd 10pos - NPPN052FFKP-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6011-05-ND.
CONN RECEPT 2MM DUAL SMD 10POS - NPPN052GHNP-RC
Order 'conn recept 2mm dual smd 10pos - NPPN052GHNP-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6012-05-ND.
CONN RECEPT 2MM DUAL SMD 10POS - NPPN052GFNS-RC
Order 'conn recept 2mm dual smd 10pos - NPPN052GFNS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6014-05-ND.
CONN RECEPT 2MM DUAL STR 10POS - PPPN052AFCN-RC
Order 'conn recept 2mm dual str 10pos - PPPN052AFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5750-05-ND.
CONN RECEPT 2MM SINGLE SMD 10POS - NPPN101BFLC-RC
Order 'conn recept 2mm single smd 10pos - NPPN101BFLC-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5901-10-ND.
CONN RECEPT 2MM SINGLE SMD 10POS - NPPN101BFLD-RC
Order 'conn recept 2mm single smd 10pos - NPPN101BFLD-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5902-10-ND.
CONN HEADER 2MM DUAL SMD 10POS - NRPN052MAMP-RC
Order 'conn header 2mm dual smd 10pos - NRPN052MAMP-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6008-05-ND.
CONN HEADER 2MM DUAL SMD 10POS - NRPN052MAMS-RC
Order 'conn header 2mm dual smd 10pos - NRPN052MAMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6009-05-ND.
CONN RECEPT 2MM DUAL SMD 4POS - NPPN022FFKS-RC
Order 'conn recept 2mm dual smd 4pos - NPPN022FFKS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6010-02-ND.
CONN RECEPT 2MM DUAL SMD 6POS - NPPN032FFKS-RC
Order 'conn recept 2mm dual smd 6pos - NPPN032FFKS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6010-03-ND.
CONN RECEPT 2MM DUAL SMD 8POS - NPPN042FFKS-RC
Order 'conn recept 2mm dual smd 8pos - NPPN042FFKS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6010-04-ND.
CONN RECEPT 2MM DUAL SMD 12POS - NPPN062FFKS-RC
Order 'conn recept 2mm dual smd 12pos - NPPN062FFKS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6010-06-ND.
CONN RECEPT 2MM DUAL SMD 14POS - NPPN072FFKS-RC
Order 'conn recept 2mm dual smd 14pos - NPPN072FFKS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S6010-07-ND.
Send this link via E-Mail
Help With This Screen
