BUZZER PIEZO ELEMENT 9.0KHZ 12MM - AB1290B - Audio Products
| Digi-Key Part Number | 668-1001-ND |
1 10 100 500 1000 5000 |
.96000 .87500 .70000 .58100 .50750 .45500 |
Extended Price
0.96 8.75 70.00 290.50 507.50 2275.00 |
| Manufacturer Part Number | AB1290B | |||
| Description | BUZZER PIEZO ELEMENT 9.0KHZ 12MM | |||
| Quantity Available | 52 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AB1290B |
| Vendor | PUI Audio |
| Category | Audio Products |
| Frequency | 9kHz |
| Capacitance @ Frequency | 8000pF @ 1kHz |
| Voltage - Input, Max | 30V p-p |
| Impedance | 500 Ohm |
| Packaging | Bulk |
| Size | 0.47" Dia (12mm) |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AB1290B AB1290B 668 1001 ND 6681001ND 668-1001 |
AB1290B Specification Sheet
BUZZER PIEZO ELEMENT 9.0KHZ 12MM - AB1290B (668-1001-ND) - Audio Products
Related parts Audio Products:BUZZER PIEZO ELEMENT 9.0KHZ 12MM - AB1290B
Order 'buzzer piezo element 9.0khz 12mm - AB1290B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1001-ND.
BUZZER PIEZO ELEMENT 7.0KHZ 10MM - AB1070B
Order 'buzzer piezo element 7.0khz 10mm - AB1070B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1000-ND.
BUZZER PIEZO ELEMENT 4.1KHZ 15MM - AB1541
Order 'buzzer piezo element 4.1khz 15mm - AB1541' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1002-ND.
BUZZER PIEZO ELEMENT 4.8KHZ 15MM - AB1548B
Order 'buzzer piezo element 4.8khz 15mm - AB1548B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1003-ND.
BUZZER PIEZO ELEMENT 2.5KHZ 20MM - AB2025B
Order 'buzzer piezo element 2.5khz 20mm - AB2025B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1004-ND.
BUZZER PIEZO ELEMENT 3.7KHZ 20MM - AB2036AF
Order 'buzzer piezo element 3.7khz 20mm - AB2036AF' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1005-ND.
BUZZER PIEZO ELEMENT 4.0KHZ 20MM - AB2040B
Order 'buzzer piezo element 4.0khz 20mm - AB2040B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1006-ND.
BUZZER PIEZO ELEMENT 6.5KHZ 20MM - AB2065B
Order 'buzzer piezo element 6.5khz 20mm - AB2065B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1007-ND.
BUZZER PIEZO ELEMENT 7.2KHZ 20MM - AB2072S
Order 'buzzer piezo element 7.2khz 20mm - AB2072S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1008-ND.
BUZZER PIEZO ELEMENT 2.0KHZ 27MM - AB2720B
Order 'buzzer piezo element 2.0khz 27mm - AB2720B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1009-ND.
BUZZER PIEZO ELEMENT 2.5KHZ 27MM - AB2725S
Order 'buzzer piezo element 2.5khz 27mm - AB2725S' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1010-ND.
BUZZER PIEZO ELEMENT 2.6KHZ 27MM - AB2726B
Order 'buzzer piezo element 2.6khz 27mm - AB2726B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1011-ND.
BUZZER PIEZO ELEMENT 3.4KHZ 27MM - AB2734B
Order 'buzzer piezo element 3.4khz 27mm - AB2734B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1012-ND.
BUZZER PIEZO ELEMENT 4.6KHZ 27MM - AB2746B
Order 'buzzer piezo element 4.6khz 27mm - AB2746B' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1013-ND.
BUZZER PIEZO ELEMENT 3.2KHZ 34MM - AB3432F
Order 'buzzer piezo element 3.2khz 34mm - AB3432F' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1014-ND.
Send this link via E-Mail
Help With This Screen
