CONN HEADER 2MM DUAL R/A 12POS - PRPN062PARN-RC - Connectors
| Digi-Key Part Number | S5803-06-ND |
1 10 100 500 1000 5000 10000 |
1.39000 1.20500 1.01930 .81082 .66025 .60233 .57916 |
Extended Price
1.39 12.05 101.93 405.41 660.25 3011.65 5791.60 |
| Manufacturer Part Number | PRPN062PARN-RC | |||
| Description | CONN HEADER 2MM DUAL R/A 12POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PRPN062PARN-RC |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PRPN062PARN RC PRPN062PARNRC S5803 06 ND S580306ND S5803-06 |
PRPN062PARN-RC Specification Sheet
CONN HEADER 2MM DUAL R/A 12POS - PRPN062PARN-RC (S5803-06-ND) - Connectors
Related parts Connectors:CONN HEADER 2MM DUAL R/A 12POS - PRPN062PARN-RC
Order 'conn header 2mm dual r/a 12pos - PRPN062PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-06-ND.
CONN HEADER 2MM DUAL R/A 12POS - PRPN062PARN
Order 'conn header 2mm dual r/a 12pos - PRPN062PARN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2200-06-ND.
CONN HEADER 2MM SINGLE R/A 12POS - PRPN121PARN-RC
Order 'conn header 2mm single r/a 12pos - PRPN121PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-12-ND.
CONN HEADER 2MM DUAL R/A 4POS - PRPN022PARN-RC
Order 'conn header 2mm dual r/a 4pos - PRPN022PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-02-ND.
CONN HEADER 2MM DUAL R/A 6POS - PRPN032PARN-RC
Order 'conn header 2mm dual r/a 6pos - PRPN032PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-03-ND.
CONN HEADER 2MM DUAL R/A 8POS - PRPN042PARN-RC
Order 'conn header 2mm dual r/a 8pos - PRPN042PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-04-ND.
CONN HEADER 2MM DUAL R/A 10POS - PRPN052PARN-RC
Order 'conn header 2mm dual r/a 10pos - PRPN052PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-05-ND.
CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN-RC
Order 'conn header 2mm dual r/a 14pos - PRPN072PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-07-ND.
CONN HEADER 2MM DUAL R/A 16POS - PRPN082PARN-RC
Order 'conn header 2mm dual r/a 16pos - PRPN082PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-08-ND.
CONN HEADER 2MM DUAL R/A 18POS - PRPN092PARN-RC
Order 'conn header 2mm dual r/a 18pos - PRPN092PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-09-ND.
CONN HEADER 2MM DUAL R/A 20POS - PRPN102PARN-RC
Order 'conn header 2mm dual r/a 20pos - PRPN102PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-10-ND.
CONN HEADER 2MM DUAL R/A 22POS - PRPN112PARN-RC
Order 'conn header 2mm dual r/a 22pos - PRPN112PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-11-ND.
CONN HEADER 2MM DUAL R/A 24POS - PRPN122PARN-RC
Order 'conn header 2mm dual r/a 24pos - PRPN122PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-12-ND.
CONN HEADER 2MM DUAL R/A 26POS - PRPN132PARN-RC
Order 'conn header 2mm dual r/a 26pos - PRPN132PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-13-ND.
CONN HEADER 2MM DUAL R/A 28POS - PRPN142PARN-RC
Order 'conn header 2mm dual r/a 28pos - PRPN142PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-14-ND.
Send this link via E-Mail
Help With This Screen