CONN HEADER 2MM DUAL R/A 10POS - PRPN052PARN-RC - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN052PARN-RC
| Digi-Key Part Number | S5803-05-ND |
1 10 100 500 1000 5000 10000 |
1.33000 1.15300 .97530 .77582 .63175 .57633 .55416 |
Extended Price
1.33 11.53 97.53 387.91 631.75 2881.65 5541.60 |
| Manufacturer Part Number | PRPN052PARN-RC | |||
| Description | CONN HEADER 2MM DUAL R/A 10POS | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PRPN052PARN-RC |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 10 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PRPN052PARN RC PRPN052PARNRC S5803 05 ND S580305ND S5803-05 |
PRPN052PARN-RC Specification Sheet
CONN HEADER 2MM DUAL R/A 10POS - PRPN052PARN-RC (S5803-05-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN052PARN-RCCONN HEADER 2MM DUAL R/A 10POS - PRPN052PARN-RC
Order 'conn header 2mm dual r/a 10pos - PRPN052PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-05-ND.
CONN HEADER 2MM DUAL R/A 10POS - PRPN052PARN
Order 'conn header 2mm dual r/a 10pos - PRPN052PARN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2200-05-ND.
CONN HEADER 2MM SINGLE R/A 10POS - PRPN101PARN-RC
Order 'conn header 2mm single r/a 10pos - PRPN101PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-10-ND.
CONN HEADER 2MM DUAL R/A 4POS - PRPN022PARN-RC
Order 'conn header 2mm dual r/a 4pos - PRPN022PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-02-ND.
CONN HEADER 2MM DUAL R/A 6POS - PRPN032PARN-RC
Order 'conn header 2mm dual r/a 6pos - PRPN032PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-03-ND.
CONN HEADER 2MM DUAL R/A 8POS - PRPN042PARN-RC
Order 'conn header 2mm dual r/a 8pos - PRPN042PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-04-ND.
CONN HEADER 2MM DUAL R/A 12POS - PRPN062PARN-RC
Order 'conn header 2mm dual r/a 12pos - PRPN062PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-06-ND.
CONN HEADER 2MM DUAL R/A 14POS - PRPN072PARN-RC
Order 'conn header 2mm dual r/a 14pos - PRPN072PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-07-ND.
CONN HEADER 2MM DUAL R/A 16POS - PRPN082PARN-RC
Order 'conn header 2mm dual r/a 16pos - PRPN082PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-08-ND.
CONN HEADER 2MM DUAL R/A 18POS - PRPN092PARN-RC
Order 'conn header 2mm dual r/a 18pos - PRPN092PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-09-ND.
CONN HEADER 2MM DUAL R/A 20POS - PRPN102PARN-RC
Order 'conn header 2mm dual r/a 20pos - PRPN102PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-10-ND.
CONN HEADER 2MM DUAL R/A 22POS - PRPN112PARN-RC
Order 'conn header 2mm dual r/a 22pos - PRPN112PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-11-ND.
CONN HEADER 2MM DUAL R/A 24POS - PRPN122PARN-RC
Order 'conn header 2mm dual r/a 24pos - PRPN122PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-12-ND.
CONN HEADER 2MM DUAL R/A 26POS - PRPN132PARN-RC
Order 'conn header 2mm dual r/a 26pos - PRPN132PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-13-ND.
CONN HEADER 2MM DUAL R/A 28POS - PRPN142PARN-RC
Order 'conn header 2mm dual r/a 28pos - PRPN142PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5803-14-ND.
Options for Gold Through Hole, Right Angle Rectangular - Headers, Male Pin Connectors, Interconnect Sullins Connector Solutions (VA) Header, Unshrouded PRPN052PARN-RC
Send this link via E-Mail
Help With This Screen
