Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN HEADER 2MM SINGLE R/A 6POS - PRPN061PARN-RC - Connectors

Digi-Key Part Number S5802-06-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
.45000
.39000
.33000
.26250
.21375
.19500
.18750
Extended Price
0.45
3.90
33.00
131.25
213.75
975.00
1875.00
Manufacturer Part NumberPRPN061PARN-RC
DescriptionCONN HEADER 2MM SINGLE R/A 6POS
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPRPN061PARN-RC
VendorSullins Connector Solutions (VA)
CategoryConnectors
ColorBlack
Connector TypeUnshrouded
Contact FinishGold
Contact Mating Length0.157" (4.00mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Row Spacing-
Series-
PackagingBulk
Fastening Type-
TerminationSolder
Contact Finish ThicknessFlash
Number of Positions 6
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PRPN061PARN RC
PRPN061PARNRC
S5802 06 ND
S580206ND
S5802-06

PRPN061PARN-RC Specification Sheet

Image of CONN HEADER 2MM SINGLE R/A 6POS - PRPN061PARN-RC

CONN HEADER 2MM SINGLE R/A 6POS - PRPN061PARN-RC (S5802-06-ND) - Connectors

Related parts Connectors :
CONN HEADER 2MM SINGLE R/A 6POS - PRPN061PARN-RC
 Order 'conn header 2mm single r/a 6pos - PRPN061PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-06-ND.
CONN HEADER 2MM SNGL R/A 6POS - PRPN061PARN
 Order 'conn header 2mm sngl r/a 6pos - PRPN061PARN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2106-06-ND.
CONN HEADER 2MM SINGLE R/A 2POS - PRPN021PARN-RC
 Order 'conn header 2mm single r/a 2pos - PRPN021PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-02-ND.
CONN HEADER 2MM SINGLE R/A 3POS - PRPN031PARN-RC
 Order 'conn header 2mm single r/a 3pos - PRPN031PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-03-ND.
CONN HEADER 2MM SINGLE R/A 4POS - PRPN041PARN-RC
 Order 'conn header 2mm single r/a 4pos - PRPN041PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-04-ND.
CONN HEADER 2MM SINGLE R/A 5POS - PRPN051PARN-RC
 Order 'conn header 2mm single r/a 5pos - PRPN051PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-05-ND.
CONN HEADER 2MM SINGLE R/A 7POS - PRPN071PARN-RC
 Order 'conn header 2mm single r/a 7pos - PRPN071PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-07-ND.
CONN HEADER 2MM SINGLE R/A 8POS - PRPN081PARN-RC
 Order 'conn header 2mm single r/a 8pos - PRPN081PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-08-ND.
CONN HEADER 2MM SINGLE R/A 9POS - PRPN091PARN-RC
 Order 'conn header 2mm single r/a 9pos - PRPN091PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-09-ND.
CONN HEADER 2MM SINGLE R/A 10POS - PRPN101PARN-RC
 Order 'conn header 2mm single r/a 10pos - PRPN101PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-10-ND.
CONN HEADER 2MM SINGLE R/A 11POS - PRPN111PARN-RC
 Order 'conn header 2mm single r/a 11pos - PRPN111PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-11-ND.
CONN HEADER 2MM SINGLE R/A 12POS - PRPN121PARN-RC
 Order 'conn header 2mm single r/a 12pos - PRPN121PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-12-ND.
CONN HEADER 2MM SINGLE R/A 13POS - PRPN131PARN-RC
 Order 'conn header 2mm single r/a 13pos - PRPN131PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-13-ND.
CONN HEADER 2MM SINGLE R/A 14POS - PRPN141PARN-RC
 Order 'conn header 2mm single r/a 14pos - PRPN141PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-14-ND.
CONN HEADER 2MM SINGLE R/A 15POS - PRPN151PARN-RC
 Order 'conn header 2mm single r/a 15pos - PRPN151PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-15-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN HEADER 2MM SINGLE R/A 6POS - PPPN061FGGN Next: CONN HEADER 2MM SINGLE R/A 7POS - PPPN071FGGN