CONN HEADER 2MM SINGLE STR 18POS - PRPN181PAEN-RC
| Digi-Key Part Number | S5800-18-ND |
1 10 100 500 1000 5000 10000 |
.71000 .61500 .52070 .41418 .33725 .30767 .29584 |
Extended Price
0.71 6.15 52.07 207.09 337.25 1538.35 2958.40 |
| Manufacturer Part Number | PRPN181PAEN-RC | |||
| Description | CONN HEADER 2MM SINGLE STR 18POS | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PRPN181PAEN-RC |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.157" (4.00mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PRPN181PAEN RC PRPN181PAENRC S5800 18 ND S580018ND S5800-18 |
PRPN181PAEN-RC Specification Sheet
CONN HEADER 2MM SINGLE STR 18POS - PRPN181PAEN-RC (S5800-18-ND)
Related parts :CONN HEADER 2MM SINGLE STR 18POS - PRPN181PAEN-RC
Order 'conn header 2mm single str 18pos - PRPN181PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5800-18-ND.
CONN HEADER 2MM SNGL STR 18POS - PRPN181PAEN
Order 'conn header 2mm sngl str 18pos - PRPN181PAEN' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2105-18-ND.
CONN HEADER 2MM SINGLE STR 1POS - PRPN011PAEN-RC
Order 'conn header 2mm single str 1pos - PRPN011PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5800-01-ND.
CONN HEADER 2MM SINGLE STR 2POS - PRPN021PAEN-RC
Order 'conn header 2mm single str 2pos - PRPN021PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5800-02-ND.
CONN HEADER 2MM SINGLE STR 3POS - PRPN031PAEN-RC
Order 'conn header 2mm single str 3pos - PRPN031PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5800-03-ND.
CONN HEADER 2MM SINGLE STR 4POS - PRPN041PAEN-RC
Order 'conn header 2mm single str 4pos - PRPN041PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5800-04-ND.
CONN HEADER 2MM SINGLE STR 5POS - PRPN051PAEN-RC
Order 'conn header 2mm single str 5pos - PRPN051PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5800-05-ND.
CONN HEADER 2MM SINGLE STR 6POS - PRPN061PAEN-RC
Order 'conn header 2mm single str 6pos - PRPN061PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5800-06-ND.
CONN HEADER 2MM SINGLE STR 7POS - PRPN071PAEN-RC
Order 'conn header 2mm single str 7pos - PRPN071PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5800-07-ND.
CONN HEADER 2MM SINGLE STR 8POS - PRPN081PAEN-RC
Order 'conn header 2mm single str 8pos - PRPN081PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5800-08-ND.
CONN HEADER 2MM SINGLE STR 9POS - PRPN091PAEN-RC
Order 'conn header 2mm single str 9pos - PRPN091PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5800-09-ND.
CONN HEADER 2MM SINGLE STR 10POS - PRPN101PAEN-RC
Order 'conn header 2mm single str 10pos - PRPN101PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5800-10-ND.
CONN HEADER 2MM SINGLE STR 11POS - PRPN111PAEN-RC
Order 'conn header 2mm single str 11pos - PRPN111PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5800-11-ND.
CONN HEADER 2MM SINGLE STR 12POS - PRPN121PAEN-RC
Order 'conn header 2mm single str 12pos - PRPN121PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5800-12-ND.
CONN HEADER 2MM SINGLE STR 13POS - PRPN131PAEN-RC
Order 'conn header 2mm single str 13pos - PRPN131PAEN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5800-13-ND.
Send this link via E-Mail
Help With This Screen