CONN RECEPT 2MM DUAL R/A 10POS - PPPN052FJFN-RC - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN052FJFN-RC
| Digi-Key Part Number | S5753-05-ND |
1 10 100 500 1000 |
2.01000 1.66200 1.06010 .81940 .76209 |
Extended Price
2.01 16.62 106.01 409.70 762.09 |
| Manufacturer Part Number | PPPN052FJFN-RC | |||
| Description | CONN RECEPT 2MM DUAL R/A 10POS | |||
| Quantity Available | 1641 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPPN052FJFN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 10 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPPN052FJFN RC PPPN052FJFNRC S5753 05 ND S575305ND S5753-05 |
PPPN052FJFN-RC Specification Sheet
CONN RECEPT 2MM DUAL R/A 10POS - PPPN052FJFN-RC (S5753-05-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN052FJFN-RCCONN RECEPT 2MM DUAL R/A 10POS - PPPN052FJFN-RC
Order 'conn recept 2mm dual r/a 10pos - PPPN052FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-05-ND.
CONN HEADER 2MM DUAL R/A 10POS - PPPN052FJFN
Order 'conn header 2mm dual r/a 10pos - PPPN052FJFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2204-05-ND.
CONN RECEPT 2MM SINGLE R/A 10POS - PPPN101FGGN-RC
Order 'conn recept 2mm single r/a 10pos - PPPN101FGGN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5752-10-ND.
CONN RECEPT 2MM DUAL R/A 4POS - PPPN022FJFN-RC
Order 'conn recept 2mm dual r/a 4pos - PPPN022FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-02-ND.
CONN RECEPT 2MM DUAL R/A 6POS - PPPN032FJFN-RC
Order 'conn recept 2mm dual r/a 6pos - PPPN032FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-03-ND.
CONN RECEPT 2MM DUAL R/A 8POS - PPPN042FJFN-RC
Order 'conn recept 2mm dual r/a 8pos - PPPN042FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-04-ND.
CONN RECEPT 2MM DUAL R/A 12POS - PPPN062FJFN-RC
Order 'conn recept 2mm dual r/a 12pos - PPPN062FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-06-ND.
CONN RECEPT 2MM DUAL R/A 14POS - PPPN072FJFN-RC
Order 'conn recept 2mm dual r/a 14pos - PPPN072FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-07-ND.
CONN RECEPT 2MM DUAL R/A 16POS - PPPN082FJFN-RC
Order 'conn recept 2mm dual r/a 16pos - PPPN082FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-08-ND.
CONN RECEPT 2MM DUAL R/A 18POS - PPPN092FJFN-RC
Order 'conn recept 2mm dual r/a 18pos - PPPN092FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-09-ND.
CONN RECEPT 2MM DUAL R/A 20POS - PPPN102FJFN-RC
Order 'conn recept 2mm dual r/a 20pos - PPPN102FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-10-ND.
CONN RECEPT 2MM DUAL R/A 22POS - PPPN112FJFN-RC
Order 'conn recept 2mm dual r/a 22pos - PPPN112FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-11-ND.
CONN RECEPT 2MM DUAL R/A 24POS - PPPN122FJFN-RC
Order 'conn recept 2mm dual r/a 24pos - PPPN122FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-12-ND.
CONN RECEPT 2MM DUAL R/A 26POS - PPPN132FJFN-RC
Order 'conn recept 2mm dual r/a 26pos - PPPN132FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-13-ND.
CONN RECEPT 2MM DUAL R/A 28POS - PPPN142FJFN-RC
Order 'conn recept 2mm dual r/a 28pos - PPPN142FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-14-ND.
Options for Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN052FJFN-RC
Send this link via E-Mail
Help With This Screen
