CONN RECEPT 2MM SINGLE R/A 10POS - PPPN101FGGN-RC - Connectors
| Digi-Key Part Number | S5752-10-ND |
1 10 100 500 1000 |
1.73000 1.43300 .91390 .70642 .65702 |
Extended Price
1.73 14.33 91.39 353.21 657.02 |
| Manufacturer Part Number | PPPN101FGGN-RC | |||
| Description | CONN RECEPT 2MM SINGLE R/A 10POS | |||
| Quantity Available | 947 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPPN101FGGN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPPN101FGGN RC PPPN101FGGNRC S5752 10 ND S575210ND S5752-10 |
PPPN101FGGN-RC Specification Sheet
CONN RECEPT 2MM SINGLE R/A 10POS - PPPN101FGGN-RC (S5752-10-ND) - Connectors
Related parts Connectors :CONN RECEPT 2MM SINGLE R/A 10POS - PPPN101FGGN-RC
Order 'conn recept 2mm single r/a 10pos - PPPN101FGGN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5752-10-ND.
CONN HEADER 2MM SINGLE R/A 10POS - PPPN101FGGN
Order 'conn header 2mm single r/a 10pos - PPPN101FGGN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2104-10-ND.
CONN RECEPT 2MM SINGLE R/A 3POS - PPPN031FGGN-RC
Order 'conn recept 2mm single r/a 3pos - PPPN031FGGN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5752-03-ND.
CONN RECEPT 2MM SINGLE R/A 4POS - PPPN041FGGN-RC
Order 'conn recept 2mm single r/a 4pos - PPPN041FGGN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5752-04-ND.
CONN RECEPT 2MM SINGLE R/A 5POS - PPPN051FGGN-RC
Order 'conn recept 2mm single r/a 5pos - PPPN051FGGN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5752-05-ND.
CONN RECEPT 2MM SINGLE R/A 6POS - PPPN061FGGN-RC
Order 'conn recept 2mm single r/a 6pos - PPPN061FGGN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5752-06-ND.
CONN RECEPT 2MM SINGLE R/A 7POS - PPPN071FGGN-RC
Order 'conn recept 2mm single r/a 7pos - PPPN071FGGN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5752-07-ND.
CONN RECEPT 2MM SINGLE R/A 8POS - PPPN081FGGN-RC
Order 'conn recept 2mm single r/a 8pos - PPPN081FGGN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5752-08-ND.
CONN RECEPT 2MM SINGLE R/A 9POS - PPPN091FGGN-RC
Order 'conn recept 2mm single r/a 9pos - PPPN091FGGN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5752-09-ND.
CONN RECEPT 2MM SINGLE R/A 12POS - PPPN121FGGN-RC
Order 'conn recept 2mm single r/a 12pos - PPPN121FGGN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5752-12-ND.
CONN RECEPT 2MM SINGLE R/A 15POS - PPPN151FGGN-RC
Order 'conn recept 2mm single r/a 15pos - PPPN151FGGN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5752-15-ND.
CONN RECEPT 2MM SINGLE R/A 17POS - PPPN171FGGN-RC
Order 'conn recept 2mm single r/a 17pos - PPPN171FGGN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5752-17-ND.
CONN RECEPT 2MM DUAL R/A 10POS - PPPN052FJFN-RC
Order 'conn recept 2mm dual r/a 10pos - PPPN052FJFN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5753-05-ND.
CONN HEADER 2MM SINGLE R/A 10POS - PRPN101PARN-RC
Order 'conn header 2mm single r/a 10pos - PRPN101PARN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S5802-10-ND.
CONN RECEPT 2MM SINGLE STR 10POS - PPPN101BFCN-RC
Order 'conn recept 2mm single str 10pos - PPPN101BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-10-ND.
Send this link via E-Mail
Help With This Screen