CONN RECEPT 2MM SINGLE STR 30POS - PPPN301BFCN-RC - Connectors
| Digi-Key Part Number | S5751-30-ND |
1 10 100 500 1000 |
3.29000 2.72300 1.73720 1.34278 1.24887 |
Extended Price
3.29 27.23 173.72 671.39 1248.87 |
| Manufacturer Part Number | PPPN301BFCN-RC | |||
| Description | CONN RECEPT 2MM SINGLE STR 30POS | |||
| Quantity Available | 366 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPPN301BFCN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 30 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPPN301BFCN RC PPPN301BFCNRC S5751 30 ND S575130ND S5751-30 |
PPPN301BFCN-RC Specification Sheet
CONN RECEPT 2MM SINGLE STR 30POS - PPPN301BFCN-RC (S5751-30-ND) - Connectors
Related parts Connectors :CONN RECEPT 2MM SINGLE STR 30POS - PPPN301BFCN-RC
Order 'conn recept 2mm single str 30pos - PPPN301BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-30-ND.
CONN HEADER 2MM SINGLE STR 30POS - PPPN301BFCN
Order 'conn header 2mm single str 30pos - PPPN301BFCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2103-30-ND.
CONN RECEPT 2MM DUAL STR 30POS - PPPN152AFCN-RC
Order 'conn recept 2mm dual str 30pos - PPPN152AFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5750-15-ND.
CONN RECEPT 2MM SINGLE STR 3POS - PPPN031BFCN-RC
Order 'conn recept 2mm single str 3pos - PPPN031BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-03-ND.
CONN RECEPT 2MM SINGLE STR 4POS - PPPN041BFCN-RC
Order 'conn recept 2mm single str 4pos - PPPN041BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-04-ND.
CONN RECEPT 2MM SINGLE STR 5POS - PPPN051BFCN-RC
Order 'conn recept 2mm single str 5pos - PPPN051BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-05-ND.
CONN RECEPT 2MM SINGLE STR 6POS - PPPN061BFCN-RC
Order 'conn recept 2mm single str 6pos - PPPN061BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-06-ND.
CONN RECEPT 2MM SINGLE STR 7POS - PPPN071BFCN-RC
Order 'conn recept 2mm single str 7pos - PPPN071BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-07-ND.
CONN RECEPT 2MM SINGLE STR 8POS - PPPN081BFCN-RC
Order 'conn recept 2mm single str 8pos - PPPN081BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-08-ND.
CONN RECEPT 2MM SINGLE STR 9POS - PPPN091BFCN-RC
Order 'conn recept 2mm single str 9pos - PPPN091BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-09-ND.
CONN RECEPT 2MM SINGLE STR 10POS - PPPN101BFCN-RC
Order 'conn recept 2mm single str 10pos - PPPN101BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-10-ND.
CONN RECEPT 2MM SINGLE STR 11POS - PPPN111BFCN-RC
Order 'conn recept 2mm single str 11pos - PPPN111BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-11-ND.
CONN RECEPT 2MM SINGLE STR 12POS - PPPN121BFCN-RC
Order 'conn recept 2mm single str 12pos - PPPN121BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-12-ND.
CONN RECEPT 2MM SINGLE STR 15POS - PPPN151BFCN-RC
Order 'conn recept 2mm single str 15pos - PPPN151BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-15-ND.
CONN RECEPT 2MM SINGLE STR 18POS - PPPN181BFCN-RC
Order 'conn recept 2mm single str 18pos - PPPN181BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-18-ND.
Send this link via E-Mail
Help With This Screen