CONN RECEPT 2MM SINGLE STR 25POS - PPPN251BFCN-RC
| Digi-Key Part Number | S5751-25-ND |
1 10 100 500 1000 |
2.74000 2.27400 1.45040 1.12112 1.04272 |
Extended Price
2.74 22.74 145.04 560.56 1042.72 |
| Manufacturer Part Number | PPPN251BFCN-RC | |||
| Description | CONN RECEPT 2MM SINGLE STR 25POS | |||
| Quantity Available | 247 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPPN251BFCN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPPN251BFCN RC PPPN251BFCNRC S5751 25 ND S575125ND S5751-25 |
PPPN251BFCN-RC Specification Sheet
CONN RECEPT 2MM SINGLE STR 25POS - PPPN251BFCN-RC (S5751-25-ND)
Related parts:CONN RECEPT 2MM SINGLE STR 25POS - PPPN251BFCN-RC
Order 'conn recept 2mm single str 25pos - PPPN251BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-25-ND.
CONN HEADER 2MM SINGLE STR 25POS - PPPN251BFCN
Order 'conn header 2mm single str 25pos - PPPN251BFCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2103-25-ND.
CONN RECEPT 2MM SINGLE STR 3POS - PPPN031BFCN-RC
Order 'conn recept 2mm single str 3pos - PPPN031BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-03-ND.
CONN RECEPT 2MM SINGLE STR 4POS - PPPN041BFCN-RC
Order 'conn recept 2mm single str 4pos - PPPN041BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-04-ND.
CONN RECEPT 2MM SINGLE STR 5POS - PPPN051BFCN-RC
Order 'conn recept 2mm single str 5pos - PPPN051BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-05-ND.
CONN RECEPT 2MM SINGLE STR 6POS - PPPN061BFCN-RC
Order 'conn recept 2mm single str 6pos - PPPN061BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-06-ND.
CONN RECEPT 2MM SINGLE STR 7POS - PPPN071BFCN-RC
Order 'conn recept 2mm single str 7pos - PPPN071BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-07-ND.
CONN RECEPT 2MM SINGLE STR 8POS - PPPN081BFCN-RC
Order 'conn recept 2mm single str 8pos - PPPN081BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-08-ND.
CONN RECEPT 2MM SINGLE STR 9POS - PPPN091BFCN-RC
Order 'conn recept 2mm single str 9pos - PPPN091BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-09-ND.
CONN RECEPT 2MM SINGLE STR 10POS - PPPN101BFCN-RC
Order 'conn recept 2mm single str 10pos - PPPN101BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-10-ND.
CONN RECEPT 2MM SINGLE STR 11POS - PPPN111BFCN-RC
Order 'conn recept 2mm single str 11pos - PPPN111BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-11-ND.
CONN RECEPT 2MM SINGLE STR 12POS - PPPN121BFCN-RC
Order 'conn recept 2mm single str 12pos - PPPN121BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-12-ND.
CONN RECEPT 2MM SINGLE STR 15POS - PPPN151BFCN-RC
Order 'conn recept 2mm single str 15pos - PPPN151BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-15-ND.
CONN RECEPT 2MM SINGLE STR 18POS - PPPN181BFCN-RC
Order 'conn recept 2mm single str 18pos - PPPN181BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-18-ND.
CONN RECEPT 2MM SINGLE STR 22POS - PPPN221BFCN-RC
Order 'conn recept 2mm single str 22pos - PPPN221BFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5751-22-ND.
Send this link via E-Mail
Help With This Screen