Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN052AFCN-RC
CONN RECEPT 2MM DUAL STR 10POS - PPPN052AFCN-RC - Connectors, Interconnects
| Digi-Key Part Number | S5750-05-ND |
1 10 100 500 1000 |
1.51000 1.25000 .79740 .61634 .57323 |
Extended Price
1.51 12.50 79.74 308.17 573.23 |
| Manufacturer Part Number | PPPN052AFCN-RC | |||
| Description | CONN RECEPT 2MM DUAL STR 10POS | |||
| Quantity Available | 1669 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPPN052AFCN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.079" (2.00mm) |
| Row Spacing | 0.079" (2.00mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 10 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPPN052AFCN RC PPPN052AFCNRC S5750 05 ND S575005ND S5750-05 |
PPPN052AFCN-RC Specification Sheet
CONN RECEPT 2MM DUAL STR 10POS - PPPN052AFCN-RC (S5750-05-ND) - Connectors, Interconnects
Related parts Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN052AFCN-RCGold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN052AFCN-RC
Order 'conn recept 2mm dual str 10pos - PPPN052AFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5750-05-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN052AFCN
Order 'conn recept 2mm dual str 10pos - PPPN052AFCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2201-05-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN022AFCN-RC
Order 'conn recept 2mm dual str 4pos - PPPN022AFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5750-02-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN032AFCN-RC
Order 'conn recept 2mm dual str 6pos - PPPN032AFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5750-03-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN042AFCN-RC
Order 'conn recept 2mm dual str 8pos - PPPN042AFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5750-04-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN062AFCN-RC
Order 'conn recept 2mm dual str 12pos - PPPN062AFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5750-06-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN072AFCN-RC
Order 'conn recept 2mm dual str 14pos - PPPN072AFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5750-07-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN082AFCN-RC
Order 'conn recept 2mm dual str 16pos - PPPN082AFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5750-08-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN092AFCN-RC
Order 'conn recept 2mm dual str 18pos - PPPN092AFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5750-09-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN102AFCN-RC
Order 'conn recept 2mm dual str 20pos - PPPN102AFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5750-10-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN112AFCN-RC
Order 'conn recept 2mm dual str 22pos - PPPN112AFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5750-11-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN122AFCN-RC
Order 'conn recept 2mm dual str 24pos - PPPN122AFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5750-12-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN132AFCN-RC
Order 'conn recept 2mm dual str 26pos - PPPN132AFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5750-13-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN152AFCN-RC
Order 'conn recept 2mm dual str 30pos - PPPN152AFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5750-15-ND.
Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN172AFCN-RC
Order 'conn recept 2mm dual str 34pos - PPPN172AFCN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5750-17-ND.
Options for Gold Through Hole Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPN052AFCN-RC
Send this link via E-Mail
Help With This Screen
