Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC052KFMS-RC
CONN FMALE 10POS DL .1" GOLD SMD - NPPC052KFMS-RC
| Digi-Key Part Number | S5714-ND |
1 10 100 500 1000 |
1.75000 1.45000 .92500 .71500 .66500 |
Extended Price
1.75 14.50 92.50 357.50 665.00 |
| Manufacturer Part Number | NPPC052KFMS-RC | |||
| Description | CONN FMALE 10POS DL .1" GOLD SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NPPC052KFMS-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 10 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NPPC052KFMS RC NPPC052KFMSRC S5714 ND S5714ND S5714 |
NPPC052KFMS-RC Specification Sheet
CONN FMALE 10POS DL .1" GOLD SMD - NPPC052KFMS-RC (S5714-ND)
Related parts Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC052KFMS-RCGold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC052KFMS-RC
Order 'conn fmale 10pos dl .1" gold smd - NPPC052KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5714-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC052KFMS
Order 'conn fmale 10pos dl .1" gold smd - PPPC052KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4613-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC062KFMS-RC
Order 'conn fmale 12pos dl .1" gold smd - NPPC062KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5715-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC072KFMS-RC
Order 'conn fmale 14pos dl .1" gold smd - NPPC072KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5716-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC082KFMS-RC
Order 'conn fmale 16pos dl .1" gold smd - NPPC082KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5717-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC092KFMS-RC
Order 'conn fmale 18pos dl .1" gold smd - NPPC092KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5718-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC102KFMS-RC
Order 'conn fmale 20pos dl .1" gold smd - NPPC102KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5719-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC112KFMS-RC
Order 'conn fmale 22pos dl .1" gold smd - NPPC112KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5720-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC122KFMS-RC
Order 'conn fmale 24pos dl .1" gold smd - NPPC122KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5721-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC132KFMS-RC
Order 'conn fmale 26pos dl .1" gold smd - NPPC132KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5722-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC142KFMS-RC
Order 'conn fmale 28pos dl .1" gold smd - NPPC142KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5723-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC152KFMS-RC
Order 'conn fmale 30pos dl .1" gold smd - NPPC152KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5724-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC162KFMS-RC
Order 'conn fmale 32pos dl .1" gold smd - NPPC162KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5725-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC172KFMS-RC
Order 'conn fmale 34pos dl .1" gold smd - NPPC172KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5726-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC182KFMS-RC
Order 'conn fmale 36pos dl .1" gold smd - NPPC182KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5727-ND.
Options for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC052KFMS-RC
Send this link via E-Mail
Help With This Screen
