Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC052KFMS-RC
CONN FEMALE 10POS DL .1" TIN SMD - NPTC052KFMS-RC - Connectors, Interconnects
| Digi-Key Part Number | S5675-ND |
1 10 100 500 1000 |
1.75000 1.45000 .92500 .71500 .66500 |
Extended Price
1.75 14.50 92.50 357.50 665.00 |
| Manufacturer Part Number | NPTC052KFMS-RC | |||
| Description | CONN FEMALE 10POS DL .1" TIN SMD | |||
| Quantity Available | 1036 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NPTC052KFMS-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 10 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NPTC052KFMS RC NPTC052KFMSRC S5675 ND S5675ND S5675 |
NPTC052KFMS-RC Specification Sheet
CONN FEMALE 10POS DL .1" TIN SMD - NPTC052KFMS-RC (S5675-ND) - Connectors, Interconnects
Related parts Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC052KFMS-RCTin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC052KFMS-RC
Order 'conn female 10pos dl .1" tin smd - NPTC052KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5675-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC022KFMS-RC
Order 'conn female 4pos dl .1" tin smd - NPTC022KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5672-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC032KFMS-RC
Order 'conn female 6pos dl .1" tin smd - NPTC032KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5673-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC042KFMS-RC
Order 'conn female 8pos dl .1" tin smd - NPTC042KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5674-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC062KFMS-RC
Order 'conn female 12pos dl .1" tin smd - NPTC062KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5676-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC072KFMS-RC
Order 'conn female 14pos dl .1" tin smd - NPTC072KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5677-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC082KFMS-RC
Order 'conn female 16pos dl .1" tin smd - NPTC082KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5678-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC092KFMS-RC
Order 'conn female 18pos dl .1" tin smd - NPTC092KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5679-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC102KFMS-RC
Order 'conn female 20pos dl .1" tin smd - NPTC102KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5680-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC112KFMS-RC
Order 'conn female 22pos dl .1" tin smd - NPTC112KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5681-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC122KFMS-RC
Order 'conn female 24pos dl .1" tin smd - NPTC122KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5682-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC132KFMS-RC
Order 'conn female 26pos dl .1" tin smd - NPTC132KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5683-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC142KFMS-RC
Order 'conn female 28pos dl .1" tin smd - NPTC142KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5684-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC152KFMS-RC
Order 'conn female 30pos dl .1" tin smd - NPTC152KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5685-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC162KFMS-RC
Order 'conn female 32pos dl .1" tin smd - NPTC162KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5686-ND.
Options for Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC052KFMS-RC
Send this link via E-Mail
Help With This Screen
