CONN FEMALE 10POS .1" SMD TIN - NPTC101KFXC-RC - Connectors
| Digi-Key Part Number | S5602-ND |
1 10 100 500 1000 |
1.89000 1.56300 .99720 .77078 .71687 |
Extended Price
1.89 15.63 99.72 385.39 716.87 |
| Manufacturer Part Number | NPTC101KFXC-RC | |||
| Description | CONN FEMALE 10POS .1" SMD TIN | |||
| Quantity Available | 913 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NPTC101KFXC-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Female Socket |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NPTC101KFXC RC NPTC101KFXCRC S5602 ND S5602ND S5602 |
NPTC101KFXC-RC Specification Sheet
CONN FEMALE 10POS .1" SMD TIN - NPTC101KFXC-RC (S5602-ND) - Connectors
Related parts Connectors :CONN FEMALE 10POS .1" SMD TIN - NPTC101KFXC-RC
Order 'conn female 10pos .1" smd tin - NPTC101KFXC-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5602-ND.
CONN FEMALE 10POS .1" SMD TIN - PPTC101KFXC
Order 'conn female 10pos .1" smd tin - PPTC101KFXC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4501-ND.
CONN FEMALE 2POS .1" SMD TIN - NPTC021KFXC-RC
Order 'conn female 2pos .1" smd tin - NPTC021KFXC-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5594-ND.
CONN FEMALE 3POS .1" SMD TIN - NPTC031KFXC-RC
Order 'conn female 3pos .1" smd tin - NPTC031KFXC-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5595-ND.
CONN FEMALE 4POS .1" SMD TIN - NPTC041KFXC-RC
Order 'conn female 4pos .1" smd tin - NPTC041KFXC-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5596-ND.
CONN FEMALE 5POS .1" SMD TIN - NPTC051KFXC-RC
Order 'conn female 5pos .1" smd tin - NPTC051KFXC-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5597-ND.
CONN FEMALE 6POS .1" SMD TIN - NPTC061KFXC-RC
Order 'conn female 6pos .1" smd tin - NPTC061KFXC-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5598-ND.
CONN FEMALE 7POS .1" SMD TIN - NPTC071KFXC-RC
Order 'conn female 7pos .1" smd tin - NPTC071KFXC-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5599-ND.
CONN FEMALE 8POS .1" SMD TIN - NPTC081KFXC-RC
Order 'conn female 8pos .1" smd tin - NPTC081KFXC-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5600-ND.
CONN FEMALE 9POS .1" SMD TIN - NPTC091KFXC-RC
Order 'conn female 9pos .1" smd tin - NPTC091KFXC-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5601-ND.
CONN FEMALE 11POS .1" SMD TIN - NPTC111KFXC-RC
Order 'conn female 11pos .1" smd tin - NPTC111KFXC-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5603-ND.
CONN FEMALE 12POS .1" SMD TIN - NPTC121KFXC-RC
Order 'conn female 12pos .1" smd tin - NPTC121KFXC-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5604-ND.
CONN FEMALE 13POS .1" SMD TIN - NPTC131KFXC-RC
Order 'conn female 13pos .1" smd tin - NPTC131KFXC-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5605-ND.
CONN FEMALE 14POS .1" SMD TIN - NPTC141KFXC-RC
Order 'conn female 14pos .1" smd tin - NPTC141KFXC-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5606-ND.
CONN FEMALE 15POS .1" SMD TIN - NPTC151KFXC-RC
Order 'conn female 15pos .1" smd tin - NPTC151KFXC-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5607-ND.
Send this link via E-Mail
Help With This Screen