CONN FMALE 60POS DL .1" R/A GOLD - PPPC302LJBN-RC - Connectors, Interconnects
Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC302LJBN-RC
| Digi-Key Part Number | S5583-ND |
1 10 100 500 1000 |
3.74000 3.09700 1.97580 1.52724 1.42044 |
Extended Price
3.74 30.97 197.58 763.62 1420.44 |
| Manufacturer Part Number | PPPC302LJBN-RC | |||
| Description | CONN FMALE 60POS DL .1" R/A GOLD | |||
| Quantity Available | 34 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPPC302LJBN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 60 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPPC302LJBN RC PPPC302LJBNRC S5583 ND S5583ND S5583 |
PPPC302LJBN-RC Specification Sheet
CONN FMALE 60POS DL .1" R/A GOLD - PPPC302LJBN-RC (S5583-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC302LJBN-RCCONN FMALE 60POS DL .1" R/A GOLD - PPPC302LJBN-RC
Order 'conn fmale 60pos dl .1" r/a gold - PPPC302LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5583-ND.
CONN FMALE 60POS DL .1" R/A GOLD - PPPC302LJBN
Order 'conn fmale 60pos dl .1" r/a gold - PPPC302LJBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4482-ND.
CONN FMALE 20POS DL .1" R/A GOLD - PPPC102LJBN-RC
Order 'conn fmale 20pos dl .1" r/a gold - PPPC102LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5563-ND.
CONN FMALE 22POS DL .1" R/A GOLD - PPPC112LJBN-RC
Order 'conn fmale 22pos dl .1" r/a gold - PPPC112LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5564-ND.
CONN FMALE 24POS DL .1" R/A GOLD - PPPC122LJBN-RC
Order 'conn fmale 24pos dl .1" r/a gold - PPPC122LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5565-ND.
CONN FMALE 26POS DL .1" R/A GOLD - PPPC132LJBN-RC
Order 'conn fmale 26pos dl .1" r/a gold - PPPC132LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5566-ND.
CONN FMALE 28POS DL .1" R/A GOLD - PPPC142LJBN-RC
Order 'conn fmale 28pos dl .1" r/a gold - PPPC142LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5567-ND.
CONN FMALE 30POS DL .1" R/A GOLD - PPPC152LJBN-RC
Order 'conn fmale 30pos dl .1" r/a gold - PPPC152LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5568-ND.
CONN FMALE 32POS DL .1" R/A GOLD - PPPC162LJBN-RC
Order 'conn fmale 32pos dl .1" r/a gold - PPPC162LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5569-ND.
CONN FMALE 34POS DL .1" R/A GOLD - PPPC172LJBN-RC
Order 'conn fmale 34pos dl .1" r/a gold - PPPC172LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5570-ND.
CONN FMALE 36POS DL .1" R/A GOLD - PPPC182LJBN-RC
Order 'conn fmale 36pos dl .1" r/a gold - PPPC182LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5571-ND.
CONN FMALE 38POS DL .1" R/A GOLD - PPPC192LJBN-RC
Order 'conn fmale 38pos dl .1" r/a gold - PPPC192LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5572-ND.
CONN FMALE 40POS DL .1" R/A GOLD - PPPC202LJBN-RC
Order 'conn fmale 40pos dl .1" r/a gold - PPPC202LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5573-ND.
CONN FMALE 42POS DL .1" R/A GOLD - PPPC212LJBN-RC
Order 'conn fmale 42pos dl .1" r/a gold - PPPC212LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5574-ND.
CONN FMALE 44POS DL .1" R/A GOLD - PPPC222LJBN-RC
Order 'conn fmale 44pos dl .1" r/a gold - PPPC222LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5575-ND.
Options for Gold Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC302LJBN-RC
Send this link via E-Mail
Help With This Screen
