CONN FEMALE 10POSDL .1" R/A GOLD - PPPC052LJBN-RC - Connectors, Interconnects
| Digi-Key Part Number | S5558-ND |
1 10 100 500 1000 |
1.00000 .83200 .53100 .41042 .38171 |
Extended Price
1.00 8.32 53.10 205.21 381.71 |
| Manufacturer Part Number | PPPC052LJBN-RC | |||
| Description | CONN FEMALE 10POSDL .1" R/A GOLD | |||
| Quantity Available | 1130 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPPC052LJBN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 10 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPPC052LJBN RC PPPC052LJBNRC S5558 ND S5558ND S5558 |
PPPC052LJBN-RC Specification Sheet
CONN FEMALE 10POSDL .1" R/A GOLD - PPPC052LJBN-RC (S5558-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN FEMALE 10POSDL .1" R/A GOLD - PPPC052LJBN-RC
Order 'conn female 10posdl .1" r/a gold - PPPC052LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5558-ND.
CONN FEMALE 12POSDL .1" R/A GOLD - PPPC062LJBN-RC
Order 'conn female 12posdl .1" r/a gold - PPPC062LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5559-ND.
CONN FEMALE 14POSDL .1" R/A GOLD - PPPC072LJBN-RC
Order 'conn female 14posdl .1" r/a gold - PPPC072LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5560-ND.
CONN FEMALE 16POSDL .1" R/A GOLD - PPPC082LJBN-RC
Order 'conn female 16posdl .1" r/a gold - PPPC082LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5561-ND.
CONN FEMALE 18POSDL .1" R/A GOLD - PPPC092LJBN-RC
Order 'conn female 18posdl .1" r/a gold - PPPC092LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5562-ND.
CONN FEMALE 2POS .100" R/A GOLD - PPPC021LGBN-RC
Order 'conn female 2pos .100" r/a gold - PPPC021LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5477-ND.
CONN FEMALE 3POS .100" R/A GOLD - PPPC031LGBN-RC
Order 'conn female 3pos .100" r/a gold - PPPC031LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5478-ND.
CONN FEMALE 4POS .100" R/A GOLD - PPPC041LGBN-RC
Order 'conn female 4pos .100" r/a gold - PPPC041LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5479-ND.
CONN FEMALE 5POS .100" R/A GOLD - PPPC051LGBN-RC
Order 'conn female 5pos .100" r/a gold - PPPC051LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5480-ND.
CONN FEMALE 6POS .100" R/A GOLD - PPPC061LGBN-RC
Order 'conn female 6pos .100" r/a gold - PPPC061LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5481-ND.
CONN FEMALE 7POS .100" R/A GOLD - PPPC071LGBN-RC
Order 'conn female 7pos .100" r/a gold - PPPC071LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5482-ND.
CONN FEMALE 8POS .100" R/A GOLD - PPPC081LGBN-RC
Order 'conn female 8pos .100" r/a gold - PPPC081LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5483-ND.
CONN FEMALE 9POS .100" R/A GOLD - PPPC091LGBN-RC
Order 'conn female 9pos .100" r/a gold - PPPC091LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5484-ND.
CONN FEMALE 10POS .100" R/A GOLD - PPPC101LGBN-RC
Order 'conn female 10pos .100" r/a gold - PPPC101LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5485-ND.
CONN FEMALE 11POS .100" R/A GOLD - PPPC111LGBN-RC
Order 'conn female 11pos .100" r/a gold - PPPC111LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5486-ND.
Send this link via E-Mail
Help With This Screen
