Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC302LJBN-RC
CONN FEMALE 60POS DL .1" R/A TIN - PPTC302LJBN-RC
| Digi-Key Part Number | S5544-ND |
1 10 100 500 1000 |
3.74000 3.09700 1.97580 1.52724 1.42044 |
Extended Price
3.74 30.97 197.58 763.62 1420.44 |
| Manufacturer Part Number | PPTC302LJBN-RC | |||
| Description | CONN FEMALE 60POS DL .1" R/A TIN | |||
| Quantity Available | 13 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPTC302LJBN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 60 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPTC302LJBN RC PPTC302LJBNRC S5544 ND S5544ND S5544 |
PPTC302LJBN-RC Specification Sheet
CONN FEMALE 60POS DL .1" R/A TIN - PPTC302LJBN-RC (S5544-ND)
Related parts Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC302LJBN-RCTin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC302LJBN-RC
Order 'conn female 60pos dl .1" r/a tin - PPTC302LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5544-ND.
Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC302LJBN
Order 'conn female 60pos dl .1" r/a tin - PPTC302LJBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4443-ND.
Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC022LJBN-RC
Order 'conn female 4pos dl .1" r/a tin - PPTC022LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5516-ND.
Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC032LJBN-RC
Order 'conn female 6pos dl .1" r/a tin - PPTC032LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5517-ND.
Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC042LJBN-RC
Order 'conn female 8pos dl .1" r/a tin - PPTC042LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5518-ND.
Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC052LJBN-RC
Order 'conn female 10pos dl .1" r/a tin - PPTC052LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5519-ND.
Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC062LJBN-RC
Order 'conn female 12pos dl .1" r/a tin - PPTC062LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5520-ND.
Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC072LJBN-RC
Order 'conn female 14pos dl .1" r/a tin - PPTC072LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5521-ND.
Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC082LJBN-RC
Order 'conn female 16pos dl .1" r/a tin - PPTC082LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5522-ND.
Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC092LJBN-RC
Order 'conn female 18pos dl .1" r/a tin - PPTC092LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5523-ND.
Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC102LJBN-RC
Order 'conn female 20pos dl .1" r/a tin - PPTC102LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5524-ND.
Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC112LJBN-RC
Order 'conn female 22pos dl .1" r/a tin - PPTC112LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5525-ND.
Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC122LJBN-RC
Order 'conn female 24pos dl .1" r/a tin - PPTC122LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5526-ND.
Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC132LJBN-RC
Order 'conn female 26pos dl .1" r/a tin - PPTC132LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5527-ND.
Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC142LJBN-RC
Order 'conn female 28pos dl .1" r/a tin - PPTC142LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5528-ND.
Options for Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC302LJBN-RC
Send this link via E-Mail
Help With This Screen
