CONN FEMALE 10POS DL .1" R/A TIN - PPTC052LJBN-RC
Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC052LJBN-RC
| Digi-Key Part Number | S5519-ND |
1 10 100 500 1000 |
1.00000 .83200 .53100 .41042 .38171 |
Extended Price
1.00 8.32 53.10 205.21 381.71 |
| Manufacturer Part Number | PPTC052LJBN-RC | |||
| Description | CONN FEMALE 10POS DL .1" R/A TIN | |||
| Quantity Available | 1606 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPTC052LJBN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 10 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPTC052LJBN RC PPTC052LJBNRC S5519 ND S5519ND S5519 |
PPTC052LJBN-RC Specification Sheet
CONN FEMALE 10POS DL .1" R/A TIN - PPTC052LJBN-RC (S5519-ND)
Related parts Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC052LJBN-RCCONN FEMALE 10POS DL .1" R/A TIN - PPTC052LJBN-RC
Order 'conn female 10pos dl .1" r/a tin - PPTC052LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5519-ND.
CONN FEMALE 10POS DL .1" R/A TIN - PPTC052LJBN
Order 'conn female 10pos dl .1" r/a tin - PPTC052LJBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4418-ND.
CONN FEMALE 4POS DL .1" R/A TIN - PPTC022LJBN-RC
Order 'conn female 4pos dl .1" r/a tin - PPTC022LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5516-ND.
CONN FEMALE 6POS DL .1" R/A TIN - PPTC032LJBN-RC
Order 'conn female 6pos dl .1" r/a tin - PPTC032LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5517-ND.
CONN FEMALE 8POS DL .1" R/A TIN - PPTC042LJBN-RC
Order 'conn female 8pos dl .1" r/a tin - PPTC042LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5518-ND.
CONN FEMALE 12POS DL .1" R/A TIN - PPTC062LJBN-RC
Order 'conn female 12pos dl .1" r/a tin - PPTC062LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5520-ND.
CONN FEMALE 14POS DL .1" R/A TIN - PPTC072LJBN-RC
Order 'conn female 14pos dl .1" r/a tin - PPTC072LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5521-ND.
CONN FEMALE 16POS DL .1" R/A TIN - PPTC082LJBN-RC
Order 'conn female 16pos dl .1" r/a tin - PPTC082LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5522-ND.
CONN FEMALE 18POS DL .1" R/A TIN - PPTC092LJBN-RC
Order 'conn female 18pos dl .1" r/a tin - PPTC092LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5523-ND.
CONN FEMALE 20POS DL .1" R/A TIN - PPTC102LJBN-RC
Order 'conn female 20pos dl .1" r/a tin - PPTC102LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5524-ND.
CONN FEMALE 22POS DL .1" R/A TIN - PPTC112LJBN-RC
Order 'conn female 22pos dl .1" r/a tin - PPTC112LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5525-ND.
CONN FEMALE 24POS DL .1" R/A TIN - PPTC122LJBN-RC
Order 'conn female 24pos dl .1" r/a tin - PPTC122LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5526-ND.
CONN FEMALE 26POS DL .1" R/A TIN - PPTC132LJBN-RC
Order 'conn female 26pos dl .1" r/a tin - PPTC132LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5527-ND.
CONN FEMALE 28POS DL .1" R/A TIN - PPTC142LJBN-RC
Order 'conn female 28pos dl .1" r/a tin - PPTC142LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5528-ND.
CONN FEMALE 30POS DL .1" R/A TIN - PPTC152LJBN-RC
Order 'conn female 30pos dl .1" r/a tin - PPTC152LJBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5529-ND.
Options for Tin Through Hole, Right Angle Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC052LJBN-RC
Send this link via E-Mail
Help With This Screen
