CONN FEMALE 39POS .100" R/A GOLD - PPPC391LGBN-RC
| Digi-Key Part Number | S5514-ND |
1 10 100 500 1000 |
3.04000 2.51700 1.60580 1.24124 1.15444 |
Extended Price
3.04 25.17 160.58 620.62 1154.44 |
| Manufacturer Part Number | PPPC391LGBN-RC | |||
| Description | CONN FEMALE 39POS .100" R/A GOLD | |||
| Quantity Available | 71 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPPC391LGBN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Female Socket |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 39 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPPC391LGBN RC PPPC391LGBNRC S5514 ND S5514ND S5514 |
PPPC391LGBN-RC Specification Sheet
CONN FEMALE 39POS .100" R/A GOLD - PPPC391LGBN-RC (S5514-ND)
Related parts:CONN FEMALE 39POS .100" R/A GOLD - PPPC391LGBN-RC
Order 'conn female 39pos .100" r/a gold - PPPC391LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5514-ND.
CONN FEMALE 39POS .100" R/A GOLD - PPPC391LGBN
Order 'conn female 39pos .100" r/a gold - PPPC391LGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4413-ND.
CONN FEMALE 39POS .100" R/A TIN - PPTC391LGBN-RC
Order 'conn female 39pos .100" r/a tin - PPTC391LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5475-ND.
CONN FEMALE 2POS .100" R/A GOLD - PPPC021LGBN-RC
Order 'conn female 2pos .100" r/a gold - PPPC021LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5477-ND.
CONN FEMALE 3POS .100" R/A GOLD - PPPC031LGBN-RC
Order 'conn female 3pos .100" r/a gold - PPPC031LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5478-ND.
CONN FEMALE 4POS .100" R/A GOLD - PPPC041LGBN-RC
Order 'conn female 4pos .100" r/a gold - PPPC041LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5479-ND.
CONN FEMALE 5POS .100" R/A GOLD - PPPC051LGBN-RC
Order 'conn female 5pos .100" r/a gold - PPPC051LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5480-ND.
CONN FEMALE 6POS .100" R/A GOLD - PPPC061LGBN-RC
Order 'conn female 6pos .100" r/a gold - PPPC061LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5481-ND.
CONN FEMALE 7POS .100" R/A GOLD - PPPC071LGBN-RC
Order 'conn female 7pos .100" r/a gold - PPPC071LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5482-ND.
CONN FEMALE 8POS .100" R/A GOLD - PPPC081LGBN-RC
Order 'conn female 8pos .100" r/a gold - PPPC081LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5483-ND.
CONN FEMALE 9POS .100" R/A GOLD - PPPC091LGBN-RC
Order 'conn female 9pos .100" r/a gold - PPPC091LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5484-ND.
CONN FEMALE 10POS .100" R/A GOLD - PPPC101LGBN-RC
Order 'conn female 10pos .100" r/a gold - PPPC101LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5485-ND.
CONN FEMALE 11POS .100" R/A GOLD - PPPC111LGBN-RC
Order 'conn female 11pos .100" r/a gold - PPPC111LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5486-ND.
CONN FEMALE 12POS .100" R/A GOLD - PPPC121LGBN-RC
Order 'conn female 12pos .100" r/a gold - PPPC121LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5487-ND.
CONN FEMALE 13POS .100" R/A GOLD - PPPC131LGBN-RC
Order 'conn female 13pos .100" r/a gold - PPPC131LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5488-ND.
Send this link via E-Mail
Help With This Screen