CONN FEMALE 18POS .100" R/A TIN - PPTC181LGBN-RC
| Digi-Key Part Number | S5454-ND |
1 10 100 500 1000 |
1.38000 1.14600 .73080 .56486 .52535 |
Extended Price
1.38 11.46 73.08 282.43 525.35 |
| Manufacturer Part Number | PPTC181LGBN-RC | |||
| Description | CONN FEMALE 18POS .100" R/A TIN | |||
| Quantity Available | 140 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PPTC181LGBN-RC |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Header, Female Socket |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 18 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PPTC181LGBN RC PPTC181LGBNRC S5454 ND S5454ND S5454 |
PPTC181LGBN-RC Specification Sheet
CONN FEMALE 18POS .100" R/A TIN - PPTC181LGBN-RC (S5454-ND)
Related parts:CONN FEMALE 18POS .100" R/A TIN - PPTC181LGBN-RC
Order 'conn female 18pos .100" r/a tin - PPTC181LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5454-ND.
CONN FEMALE 18POS .100" R/A TIN - PPTC181LGBN
Order 'conn female 18pos .100" r/a tin - PPTC181LGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4353-ND.
CONN FEMALE 2POS .100" R/A TIN - PPTC021LGBN-RC
Order 'conn female 2pos .100" r/a tin - PPTC021LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5438-ND.
CONN FEMALE 3POS .100" R/A TIN - PPTC031LGBN-RC
Order 'conn female 3pos .100" r/a tin - PPTC031LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5439-ND.
CONN FEMALE 4POS .100" R/A TIN - PPTC041LGBN-RC
Order 'conn female 4pos .100" r/a tin - PPTC041LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5440-ND.
CONN FEMALE 5POS .100" R/A TIN - PPTC051LGBN-RC
Order 'conn female 5pos .100" r/a tin - PPTC051LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5441-ND.
CONN FEMALE 6POS .100" R/A TIN - PPTC061LGBN-RC
Order 'conn female 6pos .100" r/a tin - PPTC061LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5442-ND.
CONN FEMALE 7POS .100" R/A TIN - PPTC071LGBN-RC
Order 'conn female 7pos .100" r/a tin - PPTC071LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5443-ND.
CONN FEMALE 8POS .100" R/A TIN - PPTC081LGBN-RC
Order 'conn female 8pos .100" r/a tin - PPTC081LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5444-ND.
CONN FEMALE 9POS .100" R/A TIN - PPTC091LGBN-RC
Order 'conn female 9pos .100" r/a tin - PPTC091LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5445-ND.
CONN FEMALE 10POS .100" R/A TIN - PPTC101LGBN-RC
Order 'conn female 10pos .100" r/a tin - PPTC101LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5446-ND.
CONN FEMALE 11POS .100" R/A TIN - PPTC111LGBN-RC
Order 'conn female 11pos .100" r/a tin - PPTC111LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5447-ND.
CONN FEMALE 12POS .100" R/A TIN - PPTC121LGBN-RC
Order 'conn female 12pos .100" r/a tin - PPTC121LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5448-ND.
CONN FEMALE 13POS .100" R/A TIN - PPTC131LGBN-RC
Order 'conn female 13pos .100" r/a tin - PPTC131LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5449-ND.
CONN FEMALE 14POS .100" R/A TIN - PPTC141LGBN-RC
Order 'conn female 14pos .100" r/a tin - PPTC141LGBN-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5450-ND.
Send this link via E-Mail
Help With This Screen