CONN FMALE 60POS DL .1" GOLD SMD - PPPC302KFMS - Connectors, Interconnects
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC302KFMS
| Digi-Key Part Number | S4638-ND |
1 10 100 500 1000 |
8.94000 7.41000 4.72680 3.65366 3.39815 |
Extended Price
8.94 74.10 472.68 1826.83 3398.15 |
| Manufacturer Part Number | PPPC302KFMS | |||
| Description | CONN FMALE 60POS DL .1" GOLD SMD | |||
| Quantity Available | 52 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC302KFMS
| Technical/Catalog Information | PPPC302KFMS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 60 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PPPC302KFMS PPPC302KFMS S4638 ND S4638ND S4638 |
PPPC302KFMS Specification Sheet
CONN FMALE 60POS DL .1" GOLD SMD - PPPC302KFMS (S4638-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC302KFMSCONN FMALE 60POS DL .1" GOLD SMD - PPPC302KFMS
Order 'conn fmale 60pos dl .1" gold smd - PPPC302KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4638-ND.
CONN FMALE 60POS DL .1" GOLD SMD - NPPC302KFMS-RC
Order 'conn fmale 60pos dl .1" gold smd - NPPC302KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5739-ND.
CONN FMALE 10POS DL .1" GOLD SMD - PPPC052KFMS
Order 'conn fmale 10pos dl .1" gold smd - PPPC052KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4613-ND.
CONN FMALE 12POS DL .1" GOLD SMD - PPPC062KFMS
Order 'conn fmale 12pos dl .1" gold smd - PPPC062KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4614-ND.
CONN FMALE 14POS DL .1" GOLD SMD - PPPC072KFMS
Order 'conn fmale 14pos dl .1" gold smd - PPPC072KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4615-ND.
CONN FMALE 16POS DL .1" GOLD SMD - PPPC082KFMS
Order 'conn fmale 16pos dl .1" gold smd - PPPC082KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4616-ND.
CONN FMALE 18POS DL .1" GOLD SMD - PPPC092KFMS
Order 'conn fmale 18pos dl .1" gold smd - PPPC092KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4617-ND.
CONN FMALE 20POS DL .1" GOLD SMD - PPPC102KFMS
Order 'conn fmale 20pos dl .1" gold smd - PPPC102KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4618-ND.
CONN FMALE 22POS DL .1" GOLD SMD - PPPC112KFMS
Order 'conn fmale 22pos dl .1" gold smd - PPPC112KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4619-ND.
CONN FMALE 24POS DL .1" GOLD SMD - PPPC122KFMS
Order 'conn fmale 24pos dl .1" gold smd - PPPC122KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4620-ND.
CONN FMALE 26POS DL .1" GOLD SMD - PPPC132KFMS
Order 'conn fmale 26pos dl .1" gold smd - PPPC132KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4621-ND.
CONN FMALE 28POS DL .1" GOLD SMD - PPPC142KFMS
Order 'conn fmale 28pos dl .1" gold smd - PPPC142KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4622-ND.
CONN FMALE 30POS DL .1" GOLD SMD - PPPC152KFMS
Order 'conn fmale 30pos dl .1" gold smd - PPPC152KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4623-ND.
CONN FMALE 32POS DL .1" GOLD SMD - PPPC162KFMS
Order 'conn fmale 32pos dl .1" gold smd - PPPC162KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4624-ND.
CONN FMALE 34POS DL .1" GOLD SMD - PPPC172KFMS
Order 'conn fmale 34pos dl .1" gold smd - PPPC172KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4625-ND.
Options for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC302KFMS
Send this link via E-Mail
Help With This Screen
