Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC052KFMS
CONN FMALE 10POS DL .1" GOLD SMD - PPPC052KFMS - Connectors, Interconnects
| Digi-Key Part Number | S4613-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PPPC052KFMS | |||
| Description | CONN FMALE 10POS DL .1" GOLD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC052KFMS
| Technical/Catalog Information | PPPC052KFMS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | Flash |
| Number of Positions | 10 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PPPC052KFMS PPPC052KFMS S4613 ND S4613ND S4613 |
PPPC052KFMS Specification Sheet
CONN FMALE 10POS DL .1" GOLD SMD - PPPC052KFMS (S4613-ND) - Connectors, Interconnects
Related parts Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC052KFMSGold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC052KFMS
Order 'conn fmale 10pos dl .1" gold smd - PPPC052KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4613-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPPC052KFMS-RC
Order 'conn fmale 10pos dl .1" gold smd - NPPC052KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5714-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC062KFMS
Order 'conn fmale 12pos dl .1" gold smd - PPPC062KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4614-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC072KFMS
Order 'conn fmale 14pos dl .1" gold smd - PPPC072KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4615-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC082KFMS
Order 'conn fmale 16pos dl .1" gold smd - PPPC082KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4616-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC092KFMS
Order 'conn fmale 18pos dl .1" gold smd - PPPC092KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4617-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC102KFMS
Order 'conn fmale 20pos dl .1" gold smd - PPPC102KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4618-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC112KFMS
Order 'conn fmale 22pos dl .1" gold smd - PPPC112KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4619-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC122KFMS
Order 'conn fmale 24pos dl .1" gold smd - PPPC122KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4620-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC132KFMS
Order 'conn fmale 26pos dl .1" gold smd - PPPC132KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4621-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC142KFMS
Order 'conn fmale 28pos dl .1" gold smd - PPPC142KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4622-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC152KFMS
Order 'conn fmale 30pos dl .1" gold smd - PPPC152KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4623-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC162KFMS
Order 'conn fmale 32pos dl .1" gold smd - PPPC162KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4624-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC172KFMS
Order 'conn fmale 34pos dl .1" gold smd - PPPC172KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4625-ND.
Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC182KFMS
Order 'conn fmale 36pos dl .1" gold smd - PPPC182KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4626-ND.
Options for Gold Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPPC052KFMS
Send this link via E-Mail
Help With This Screen
