Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC052KFMS
CONN FEMALE 10POS DL .1" TIN SMD - PPTC052KFMS - Connectors, Interconnects
| Digi-Key Part Number | S4574-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | PPTC052KFMS | |||
| Description | CONN FEMALE 10POS DL .1" TIN SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC052KFMS
| Technical/Catalog Information | PPTC052KFMS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header |
| Contact Finish | Tin |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 10 |
| Contact Type | Female Socket |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PPTC052KFMS PPTC052KFMS S4574 ND S4574ND S4574 |
PPTC052KFMS Specification Sheet
CONN FEMALE 10POS DL .1" TIN SMD - PPTC052KFMS (S4574-ND) - Connectors, Interconnects
Related parts Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC052KFMSTin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC052KFMS
Order 'conn female 10pos dl .1" tin smd - PPTC052KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4574-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header NPTC052KFMS-RC
Order 'conn female 10pos dl .1" tin smd - NPTC052KFMS-RC' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S5675-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC022KFMS
Order 'conn female 4pos dl .1" tin smd - PPTC022KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4571-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC032KFMS
Order 'conn female 6pos dl .1" tin smd - PPTC032KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4572-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC042KFMS
Order 'conn female 8pos dl .1" tin smd - PPTC042KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4573-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC062KFMS
Order 'conn female 12pos dl .1" tin smd - PPTC062KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4575-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC072KFMS
Order 'conn female 14pos dl .1" tin smd - PPTC072KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4576-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC082KFMS
Order 'conn female 16pos dl .1" tin smd - PPTC082KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4577-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC092KFMS
Order 'conn female 18pos dl .1" tin smd - PPTC092KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4578-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC102KFMS
Order 'conn female 20pos dl .1" tin smd - PPTC102KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4579-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC112KFMS
Order 'conn female 22pos dl .1" tin smd - PPTC112KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4580-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC122KFMS
Order 'conn female 24pos dl .1" tin smd - PPTC122KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4581-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC132KFMS
Order 'conn female 26pos dl .1" tin smd - PPTC132KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4582-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC142KFMS
Order 'conn female 28pos dl .1" tin smd - PPTC142KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4583-ND.
Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC152KFMS
Order 'conn female 30pos dl .1" tin smd - PPTC152KFMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S4584-ND.
Options for Tin Surface Mount Rectangular - Receptacles, Female Socket Connectors, Interconnect Sullins Connector Solutions Header PPTC052KFMS
Send this link via E-Mail
Help With This Screen
