CONN HEADER 56POS .100 DUAL SMD - GEC28DABN-M30 - Connectors, Interconnects
| Digi-Key Part Number | S2331E-28-ND |
1 10 100 500 1000 5000 10000 |
4.74000 4.24100 3.49260 2.76084 2.37000 2.16211 2.07895 |
Extended Price
4.74 42.41 349.26 1380.42 2370.00 10810.55 20789.50 |
| Manufacturer Part Number | GEC28DABN-M30 | |||
| Description | CONN HEADER 56POS .100 DUAL SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GEC28DABN-M30 |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Unshrouded, Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 56 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GEC28DABN M30 GEC28DABNM30 S2331E 28 ND S2331E28ND S2331E-28 |
GEC28DABN-M30 Specification Sheet
CONN HEADER 56POS .100 DUAL SMD - GEC28DABN-M30 (S2331E-28-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 56POS .100 DUAL SMD - GEC28DABN-M30
Order 'conn header 56pos .100 dual smd - GEC28DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-28-ND.
CONN HEADER 56POS .100 DUAL SMD - GEC28DFBN-M30
Order 'conn header 56pos .100 dual smd - GEC28DFBN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2341E-28-ND.
CONN HEADER 56POS .100 DUAL SMD - GBC28DABN-M30
Order 'conn header 56pos .100 dual smd - GBC28DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2351E-28-ND.
CONN HEADER 56POS .100 DUAL SMD - GBC28DFBN-M30
Order 'conn header 56pos .100 dual smd - GBC28DFBN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2361E-28-ND.
CONN HEADER 56POS .100 DL SMD - GTC28DABN-M30
Order 'conn header 56pos .100 dl smd - GTC28DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331-28-ND.
CONN HEADER 72POS .100 DUAL SMD - GEC36DABN-M30
Order 'conn header 72pos .100 dual smd - GEC36DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2331E-36-ND.
CONN HEADER 56POS .100 DL SMD - GTC28DFBN-M30
Order 'conn header 56pos .100 dl smd - GTC28DFBN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2341-28-ND.
CONN HEADER 4POS .100 DUAL SMD - GEC02DABN-M30
Order 'conn header 4pos .100 dual smd - GEC02DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-02-ND.
CONN HEADER 6POS .100 DUAL SMD - GEC03DABN-M30
Order 'conn header 6pos .100 dual smd - GEC03DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-03-ND.
CONN HEADER 8POS .100 DUAL SMD - GEC04DABN-M30
Order 'conn header 8pos .100 dual smd - GEC04DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-04-ND.
CONN HEADER 10POS .100 DUAL SMD - GEC05DABN-M30
Order 'conn header 10pos .100 dual smd - GEC05DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-05-ND.
CONN HEADER 12POS .100 DUAL SMD - GEC06DABN-M30
Order 'conn header 12pos .100 dual smd - GEC06DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-06-ND.
CONN HEADER 16POS .100 DUAL SMD - GEC08DABN-M30
Order 'conn header 16pos .100 dual smd - GEC08DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-08-ND.
CONN HEADER 20POS .100 DUAL SMD - GEC10DABN-M30
Order 'conn header 20pos .100 dual smd - GEC10DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-10-ND.
CONN HEADER 24POS .100 DUAL SMD - GEC12DABN-M30
Order 'conn header 24pos .100 dual smd - GEC12DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-12-ND.
Send this link via E-Mail
Help With This Screen
