CONN HEADER 12POS .100 DUAL SMD - GEC06DABN-M30
| Digi-Key Part Number | S2331E-06-ND |
1 10 100 500 1000 5000 10000 |
2.54000 2.27300 1.87160 1.47944 1.27000 1.15860 1.11404 |
Extended Price
2.54 22.73 187.16 739.72 1270.00 5793.00 11140.40 |
| Manufacturer Part Number | GEC06DABN-M30 | |||
| Description | CONN HEADER 12POS .100 DUAL SMD | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GEC06DABN-M30 |
| Vendor | Sullins Connector Solutions (VA) |
| Category | Connectors |
| Color | Black |
| Connector Type | Breakaway |
| Contact Finish | Tin |
| Contact Mating Length | 0.230" (5.84mm) |
| Features | - |
| Mounting Type | Surface Mount |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 12 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GEC06DABN M30 GEC06DABNM30 S2331E 06 ND S2331E06ND S2331E-06 |
GEC06DABN-M30 Specification Sheet
CONN HEADER 12POS .100 DUAL SMD - GEC06DABN-M30 (S2331E-06-ND)
Related parts:CONN HEADER 12POS .100 DUAL SMD - GEC06DABN-M30
Order 'conn header 12pos .100 dual smd - GEC06DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-06-ND.
CONN HEADER 12POS .100 DUAL SMD - GEC06DFBN-M30
Order 'conn header 12pos .100 dual smd - GEC06DFBN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2341E-06-ND.
CONN HEADER 12POS .100 DUAL SMD - GBC06DABN-M30
Order 'conn header 12pos .100 dual smd - GBC06DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2351E-06-ND.
CONN HEADER 12POS .100 DUAL SMD - GBC06DFBN-M30
Order 'conn header 12pos .100 dual smd - GBC06DFBN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2361E-06-ND.
CONN HEADER 12POS .100 SGL SMD - GTC12SABN-M30
Order 'conn header 12pos .100 sgl smd - GTC12SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1013-12-ND.
CONN HEADER 12POS .100 SGL SMD - GTC12SFBN-M30
Order 'conn header 12pos .100 sgl smd - GTC12SFBN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1023-12-ND.
CONN HEADER 12POS .100 SGL SMD - GZC12SABN-M30
Order 'conn header 12pos .100 sgl smd - GZC12SABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1033-12-ND.
CONN HEADER 12POS .100 SGL SMD - GZC12SFBN-M30
Order 'conn header 12pos .100 sgl smd - GZC12SFBN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S1043-12-ND.
CONN HEADER 12POS .100 DL SMD - GTC06DABN-M30
Order 'conn header 12pos .100 dl smd - GTC06DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331-06-ND.
CONN HEADER 4POS .100 DUAL SMD - GEC02DABN-M30
Order 'conn header 4pos .100 dual smd - GEC02DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-02-ND.
CONN HEADER 6POS .100 DUAL SMD - GEC03DABN-M30
Order 'conn header 6pos .100 dual smd - GEC03DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-03-ND.
CONN HEADER 8POS .100 DUAL SMD - GEC04DABN-M30
Order 'conn header 8pos .100 dual smd - GEC04DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-04-ND.
CONN HEADER 10POS .100 DUAL SMD - GEC05DABN-M30
Order 'conn header 10pos .100 dual smd - GEC05DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-05-ND.
CONN HEADER 16POS .100 DUAL SMD - GEC08DABN-M30
Order 'conn header 16pos .100 dual smd - GEC08DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-08-ND.
CONN HEADER 20POS .100 DUAL SMD - GEC10DABN-M30
Order 'conn header 20pos .100 dual smd - GEC10DABN-M30' online from Digi-Key. Manufactured by Sullins Connector Solutions (VA). Digi-Key part number S2331E-10-ND.
Send this link via E-Mail
Help With This Screen