CONN HEADER .100 DUAL R/A 72POS - PTC36DGBN - Connectors
| Digi-Key Part Number | S2322-36-ND |
1 10 100 500 1000 5000 10000 |
6.58000 5.89100 4.85100 3.83460 3.29175 3.00300 2.88750 |
Extended Price
6.58 58.91 485.10 1917.30 3291.75 15015.00 28875.00 |
| Manufacturer Part Number | PTC36DGBN | |||
| Description | CONN HEADER .100 DUAL R/A 72POS | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | PTC36DGBN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Color | Black |
| Connector Type | Unshrouded |
| Contact Finish | Tin |
| Contact Mating Length | 0.318" (8.08mm) |
| Features | - |
| Mounting Type | Through Hole, Right Angle |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Series | - |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 100µin (2.54µm) |
| Number of Positions | 72 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
PTC36DGBN PTC36DGBN S2322 36 ND S232236ND S2322-36 |
PTC36DGBN Specification Sheet
CONN HEADER .100 DUAL R/A 72POS - PTC36DGBN (S2322-36-ND) - Connectors
Related parts Connectors:CONN HEADER .100 DUAL R/A 72POS - PTC36DGBN
Order 'conn header .100 dual r/a 72pos - PTC36DGBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2322-36-ND.
CONN HEADER .100 DUAL R/A 72POS - PZC36DBAN
Order 'conn header .100 dual r/a 72pos - PZC36DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2111-36-ND.
CONN HEADER .100 DUAL R/A 72POS - PBC36DBAN
Order 'conn header .100 dual r/a 72pos - PBC36DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2111E-36-ND.
CONN HEADER .100 DUAL R/A 72POS - PTC36DBAN
Order 'conn header .100 dual r/a 72pos - PTC36DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2112-36-ND.
CONN HEADER .100 DUAL R/A 72POS - PEC36DBAN
Order 'conn header .100 dual r/a 72pos - PEC36DBAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2112E-36-ND.
CONN HEADER .100 DUAL R/A 72POS - PZC36DBBN
Order 'conn header .100 dual r/a 72pos - PZC36DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2121-36-ND.
CONN HEADER .100 DUAL R/A 72POS - PBC36DBBN
Order 'conn header .100 dual r/a 72pos - PBC36DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2121E-36-ND.
CONN HEADER .100 DUAL R/A 72POS - PTC36DBBN
Order 'conn header .100 dual r/a 72pos - PTC36DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2122-36-ND.
CONN HEADER .100 DUAL R/A 72POS - PEC36DBBN
Order 'conn header .100 dual r/a 72pos - PEC36DBBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2122E-36-ND.
CONN HEADER .100 DUAL R/A 72POS - PZC36DBCN
Order 'conn header .100 dual r/a 72pos - PZC36DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2131-36-ND.
CONN HEADER .100 DUAL R/A 72POS - PBC36DBCN
Order 'conn header .100 dual r/a 72pos - PBC36DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2131E-36-ND.
CONN HEADER .100 DUAL R/A 72POS - PTC36DBCN
Order 'conn header .100 dual r/a 72pos - PTC36DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2132-36-ND.
CONN HEADER .100 DUAL R/A 72POS - PEC36DBCN
Order 'conn header .100 dual r/a 72pos - PEC36DBCN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2132E-36-ND.
CONN HEADER .100 DUAL R/A 72POS - PZC36DBDN
Order 'conn header .100 dual r/a 72pos - PZC36DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2141-36-ND.
CONN HEADER .100 DUAL R/A 72POS - PBC36DBDN
Order 'conn header .100 dual r/a 72pos - PBC36DBDN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number S2141E-36-ND.
Send this link via E-Mail
Help With This Screen